2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Single Board Computers - SBC - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                CMD-563

                                                                                                Development Board for the Motorola MPC5xx Series Microcontrollers

                                                                                                AXIOM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AXIOM CMD-563
                                                                                                FabricantAXIOM
                                                                                                Réf. FabricantCMD-563
                                                                                                Code Commande74C1257
                                                                                                Votre numéro de pièce
                                                                                                Available to Order by Phone
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                Informations produit

                                                                                                AXIOM
                                                                                                FabricantAXIOM
                                                                                                Réf. FabricantCMD-563
                                                                                                Code Commande74C1257
                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Family NameMPC5xx
                                                                                                Core ArchitecturePower
                                                                                                Core Sub-ArchitecturePowerPC
                                                                                                Silicon Core NumberMPC563
                                                                                                Kit ContentsBoard
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                CMD-563 is a powerful development system for the MPC563 processor. It provides the motherboard and the PM-563 personality module for MPC563 development environment. The system is Plug and Play with the supplied Monitor in the on board EPROM. Board features 2MByte (512K x 32) synchronous SRAM, 4MByte (1M x 32) burst flash EEPROM, communication interfaces, port replacement logic unit, keypad and LCD module support. Software development tool suites that support background debug emulation (BDM) or Nexus are recommended to develop applications for the MPC563 microcontroller.

                                                                                                • 4MHz reference crystal oscillator w/large landing pads for easy value change in personality module
                                                                                                • BDM and Nexus 50 pin development port connectors
                                                                                                • POR and hard reset buttons, voltage indicators, reset indicator
                                                                                                • Reset configuration switch for clocking options, enabling external configuration of programming
                                                                                                • Stack connectors mapped for signal functionality
                                                                                                • PRU, MODE switch, MAP switch, COM switch provided
                                                                                                • CAN, LCD, KEYPAD and KEY, BUS, CONTROL, QSM, MIOS, TPU, QADC, INT Ports
                                                                                                • Power port: primary and standby power supply access port
                                                                                                • Mictor logic probe connectors for Bus and Control signals
                                                                                                • Large prototyping area (5inch x 1.75inch) with +5V and ground connection grids

                                                                                                Applications

                                                                                                Communications & Networking, Automotive

                                                                                                Contenu

                                                                                                Board, Serial cable, Wall plug power source, Printed hardware manual, CD with programming utilities, support and sample software, and technical manuals.

                                                                                                Avertissements

                                                                                                Anti static precautions must be adhered to when using this product.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Core Architecture

                                                                                                Power

                                                                                                Silicon Core Number

                                                                                                MPC563

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                MPC5xx

                                                                                                Core Sub-Architecture

                                                                                                PowerPC

                                                                                                Kit Contents

                                                                                                Board

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit