Aperçu du produit
CMD-563 is a powerful development system for the MPC563 processor. It provides the motherboard and the PM-563 personality module for MPC563 development environment. The system is Plug and Play with the supplied Monitor in the on board EPROM. Board features 2MByte (512K x 32) synchronous SRAM, 4MByte (1M x 32) burst flash EEPROM, communication interfaces, port replacement logic unit, keypad and LCD module support. Software development tool suites that support background debug emulation (BDM) or Nexus are recommended to develop applications for the MPC563 microcontroller.
- 4MHz reference crystal oscillator w/large landing pads for easy value change in personality module
- BDM and Nexus 50 pin development port connectors
- POR and hard reset buttons, voltage indicators, reset indicator
- Reset configuration switch for clocking options, enabling external configuration of programming
- Stack connectors mapped for signal functionality
- PRU, MODE switch, MAP switch, COM switch provided
- CAN, LCD, KEYPAD and KEY, BUS, CONTROL, QSM, MIOS, TPU, QADC, INT Ports
- Power port: primary and standby power supply access port
- Mictor logic probe connectors for Bus and Control signals
- Large prototyping area (5inch x 1.75inch) with +5V and ground connection grids
Applications
Communications & Networking, Automotive
Contenu
Board, Serial cable, Wall plug power source, Printed hardware manual, CD with programming utilities, support and sample software, and technical manuals.
Avertissements
Anti static precautions must be adhered to when using this product.
Spécifications techniques
NXP
Power
MPC563
-
MPC5xx
PowerPC
Board
To Be Advised
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit