Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantGIZMOSPHERE
Réf. FabricantGIZMO-EXPLRBRDCopie
Code Commande41Y1473
Fiche technique
Silicon ManufacturerAMD
Core Architecturex86
Core Sub-Architecture-
Silicon Core NumberT40E
Silicon Family NameG-Series
For Use WithGizmosphere Gizmo Explorer Kit
Kit ContentsGizmo Explorer GPIO Expansion Board
Product Range-
SVHCTo Be Advised
Aperçu du produit
The GIZMO-EXPLRBRD is a Gizmo Explorer Board, a companion board for the Gizmo 2 platform. This IO expansion boards connects to the Gizmo 2 via the low speed connector and provides access to motor control, LCD display, serial interface, GPIO and prototyping breadboard area to help with development and customization for different applications.
- Generous prototyping area
- Backlit LCD display
- GPIO header
- Processor I/O signal access break out access
- Motor Control hardware
- Interfaces to SPI/I2C/UART
Applications
Motor Drive & Control, Robotics, Consumer Electronics
Contenu
Gizmo Explorer Board, Keypad.
Spécifications techniques
Silicon Manufacturer
AMD
Core Sub-Architecture
-
Silicon Family Name
G-Series
Kit Contents
Gizmo Explorer GPIO Expansion Board
SVHC
To Be Advised
Core Architecture
x86
Silicon Core Number
T40E
For Use With
Gizmosphere Gizmo Explorer Kit
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit