Informations produit
Aperçu du produit
The WFR-00025-02 is a non-metallic Enclosure made of white rugged plastic and has a low profile, provides the proper internal fibre management to ensure the integrity of the optical network. Sufficient storage room for the fibre service loop makes installation easy. There is also provision for user supplied seal for added security. The unit is compatible for splicing and direct terminations. The splice holders have been designed to accept up to 8 fusion splice protectors or mechanical splices. The identification card and label supplied in the accessory kit enables the user to trace their fibre throughout the system.
- Accepts ST®, Duplex SC, MTP, OptoclipII and MTRJ
- Multimode and single-mode configuration
- Accepts up to 8 fusion of mechanical splices
- Label holder
- ID card
- Cable tie feature
- Top, bottom and rear access
- Lockable
Applications
Communications & Networking, Industrial
Spécifications techniques
Wall Mount
183.9mm
38mm
White
7.2"
1.5"
To Be Advised
Plastic
127mm
-
-
5"
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit