2. Engineering Software
                                                                                                3. Compilers & IDEs
                                                                                                4. ARM Platform
                                                                                                Imprimer la page

                                                                                                DS000B DEVSTUDIOBRONZE FL PERP

                                                                                                Software, ARM Architecture, Perpetual Floating, Bronze, ARM7, ARM8, Cortex-A/R/M, Linux

                                                                                                ARM
                                                                                                ARM DS000B DEVSTUDIOBRONZE FL PERP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantARM
                                                                                                Réf. FabricantDS000B DEVSTUDIOBRONZE FL PERP
                                                                                                Code Commande62AK6370
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Version numérique
                                                                                                téléchargement disponible dans un délai de 2 à 3 jours ouvrables
                                                                                                Consulter les heures limites
                                                                                                QuantitéPrix
                                                                                                1+15 812,550 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                15 812,55 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ARM
                                                                                                FabricantARM
                                                                                                Réf. FabricantDS000B DEVSTUDIOBRONZE FL PERP
                                                                                                Code Commande62AK6370
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Core ArchitectureARM
                                                                                                Supported FamiliesARM7, ARM8, Cortex-A, Cortex-R, Cortex-M
                                                                                                Software EditionBronze
                                                                                                License TypePerpetual Floating
                                                                                                No. of User Licenses-
                                                                                                Supported HostsLinux, BareMetal Android
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Aperçu du produit

                                                                                                ARM Development Studio is a bronze edition software development tool for ARM processor with floating perpetual license. Arm Development Studio supports all types of software development projects from architecture exploration to the development of real-time applications and coding for edge devices. This entry-level edition includes a complete toolchain for all Cortex-M projects as well as complete debug for selected Cortex-A and Cortex-R cores. Fixed Virtual Platforms are provided for all supported cores. This edition features Keil MDK Essential Edition, and so does not include middleware.

                                                                                                • Arm debugger and Keil µVision debugger
                                                                                                • Embedded C/C++ Arm compiler for embedded including backwards compatible license
                                                                                                • Streamline performance analyzer for system-wide optimization on Linux, Android or bare-metal
                                                                                                • Royalty-free CMSIS-compliant middleware blocks for MCUs
                                                                                                • Armv7 and Armv8 fixed virtual platforms for software development without a hardware target
                                                                                                • Graphics debugger compatible with OpenGL ES, Vulkan and OpenCL

                                                                                                Spécifications techniques

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Software Edition

                                                                                                Bronze

                                                                                                No. of User Licenses

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Supported Families

                                                                                                ARM7, ARM8, Cortex-A, Cortex-R, Cortex-M

                                                                                                License Type

                                                                                                Perpetual Floating

                                                                                                Supported Hosts

                                                                                                Linux, BareMetal Android

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3D991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (16-Jul-2019)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.