Informations produit
Aperçu du produit
PRB-CPUX-000000-P-P1 is a full version of uC/Probe windows application tool designed to read and write the memory of any embedded target processor during run time. Memory locations are mapped to a set of controls and indicators placed on a dashboard. Absolutely no programming is required, simply drag and drop the graphic components into place, and watch them go. uC/Probe 3.1 works with a wide variety of embedded processors, and support communication via J-Link, TCP/IP, RS-232 or Proxies such as the IAR Systems Embedded Workbench Plugin for uC/Probe or the Eclipse Plugin for uC/Probe. Tool can be used to extend the capabilities of debugging software by running both at the same time. uC/Probe 3.1 allows to have instant control over your global variables in a real time and non intrusive way.
- Reliable data collection performance
- Bit control
- Chip definition files
- XML-based custom symbol files
- Terminal window control
- Includes built in kernel awareness for uC/OS-III, which allows to display a variety of statistics
- Virtual controls and indicators
Applications
Embedded Design & Development
Spécifications techniques
-
-
1
-
-
Node Locked
Windows
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit