2. Engineering Software
                                                                                                3. OS & Middleware
                                                                                                4. Communication Software Stacks
                                                                                                Imprimer la page

                                                                                                9.50.04 EMUSB DEV PRO(SSL)

                                                                                                USB Device Stack, ARM, MIPS Core Architecture, Single Source Code License

                                                                                                SEGGER
                                                                                                SEGGER 9.50.04 EMUSB DEV PRO(SSL)
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantSEGGER
                                                                                                Réf. Fabricant9.50.04 EMUSB DEV PRO(SSL)
                                                                                                Code Commande30AK4029
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Version numérique
                                                                                                téléchargement disponible dans un délai de 2 à 3 jours ouvrables
                                                                                                Consulter les heures limites

                                                                                                Informations produit

                                                                                                SEGGER
                                                                                                FabricantSEGGER
                                                                                                Réf. Fabricant9.50.04 EMUSB DEV PRO(SSL)
                                                                                                Code Commande30AK4029
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Software ApplicationStacks - USB Device
                                                                                                Core ArchitectureARM, MIPS
                                                                                                Core Sub-ArchitectureARM7, ARM9, Cortex-M, PIC32
                                                                                                Supported FamiliesARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
                                                                                                Licence ModelSingle Product
                                                                                                Features-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                9.50.04 EMUSB DEV PRO(SSL) is an emUSB-device pro (source code license). The emUSB-device is a high performance USB device software specifically designed for embedded systems. The software is written in ANSI C and can run on any platform. A variety of target drivers are already available. Support for new platforms can usually be added at no extra charge.

                                                                                                • Cross platform works with Linux, Mac, Windows, and other hosts
                                                                                                • Easy to use API and documentation
                                                                                                • Compliant with USB v1.1, USB v2.0 and USB v3.0
                                                                                                • Supports all speeds including Full (12Mb/s), High (480Mb/s) and SuperSpeed (5Gb/s)
                                                                                                • Small memory footprint
                                                                                                • Direct support from the USB product developers

                                                                                                Spécifications techniques

                                                                                                Software Application

                                                                                                Stacks - USB Device

                                                                                                Core Sub-Architecture

                                                                                                ARM7, ARM9, Cortex-M, PIC32

                                                                                                Licence Model

                                                                                                Single Product

                                                                                                Product Range

                                                                                                -

                                                                                                Core Architecture

                                                                                                ARM, MIPS

                                                                                                Supported Families

                                                                                                ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX

                                                                                                Features

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (14-Jun-2023)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.