:
17 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
RAM Memory Size
CPU Speed
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
Transmitting Current
Interfaces
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
Embedded Interface Type
MCU Applications
RF Transceiver Applications
MCU Series
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,020 $ 10+ 6,950 $ 25+ 6,580 $ 50+ 6,310 $ 100+ 6,060 $ Plus de tarifs | Transceiver | 2.4GHz | FSK | 2.48GHz | 2Mbps | 1.1V | - | - | 3.3V | - | 6.2mA | - | QFN | - | - | 2.4GHz | 48Pins | QFN | 2.48GHz | 25mA | - | - | - | -40°C | 6dBm | -94dBm | 85°C | - | - | High-Performance Wearable & Medical | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,910 $ 10+ 4,470 $ 25+ 4,120 $ 50+ 3,910 $ 100+ 3,720 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 48Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 85°C | - | - | Consumer Medical, Home / Industrial Automation, Mobile Phone / PC Peripheral, Remote Control, Sports | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,330 $ 10+ 3,490 $ 25+ 3,310 $ 50+ 3,200 $ 100+ 3,080 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | VFQFPN | - | - | 2.4GHz | 48Pins | VFQFPN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 105°C | - | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,870 $ 10+ 4,370 $ 25+ 4,230 $ 50+ 4,130 $ 100+ 4,010 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 32Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 105°C | - | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,310 $ | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 32Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 85°C | - | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | |||||
STMICROELECTRONICS | Each | 1+ 6,580 $ 10+ 4,990 $ 25+ 4,600 $ 50+ 4,380 $ 100+ 4,170 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 32Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 105°C | - | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,080 $ 10+ 4,380 $ 25+ 4,150 $ 50+ 3,920 $ 100+ 3,700 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | VFQFPN | - | - | 2.4GHz | 48Pins | VFQFPN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 85°C | - | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,330 $ | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 48Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 105°C | - | - | Consumer Medical, Home / Industrial Automation, Mobile Phone / PC Peripheral, Remote Control, Sports | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 13,530 $ 10+ 10,040 $ 25+ 8,980 $ 50+ 8,610 $ 100+ 8,220 $ Plus de tarifs | Transceiver | 2.402GHz | GFSK | 2.48GHz | 2Mbps | 1.14V | 32bit | 32 bit | 1.26V | 32MHz | - | 128KB | WLCSP | 96KB | 32MHz | 2.402GHz | 34Pins | WLCSP | 2.48GHz | - | I2S, SPI, UART | 12I/O's | WLCSP | -20°C | 4dBm | -94dBm | 85°C | I2S, SPI, UART | Bluetooth Low Energy Transceiver | 2.4GHz Bluetooth Low Energy Systems | NXH3670 | Surface Mount | ||||||
79AK5026 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 15,640 $ | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.62V | - | - | 3.6V | - | 5mA | - | HVQFN | - | - | 2.4GHz | 48Pins | HVQFN | 2.4835GHz | 3.5mA | - | - | - | -40°C | 2dBm | -95dBm | 85°C | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | |||||
NORDIC SEMICONDUCTOR | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,310 $ 10+ 4,940 $ 25+ 4,660 $ 50+ 4,510 $ 100+ 4,450 $ Plus de tarifs | Transceiver | - | - | 2.4GHz | 2Mbps | 1.7V | - | - | 5.5V | - | - | - | QFN | - | - | - | 40Pins | QFN | 2.4GHz | - | - | - | - | -40°C | 8dBm | -95dBm | 105°C | - | - | Advanced Wearables, Asset Tracking/Wayfinding, Mesh N/W, Multiprotocol Device, Sports/Fitness, VR/AR | - | - | |||||
36AJ8327 RoHS | Each | 1+ 6,540 $ | Transceiver | - | O-QPSK | 2.4GHz | 2Mbps | 1.8V | - | - | 3.6V | - | 11.8mA | - | QFN | - | - | - | 32Pins | QFN | 2.4GHz | 13.8mA | - | - | - | -40°C | 4dBm | -101dBm | 125°C | - | - | 2.4GHz IEEE 802.15.4 Systems, RF4CE Systems, Energy Harvesting Systems, RF4CE Systems, ZigBee Systems | - | - | |||||
NORDIC SEMICONDUCTOR | Each | 1+ 5,910 $ 10+ 4,470 $ 25+ 4,130 $ 50+ 3,910 $ 100+ 3,690 $ Plus de tarifs | Transceiver | 2.36GHz | FSK | 2.5GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 4.6mA | - | QFN | - | - | 2.36GHz | 48Pins | QFN | 2.5GHz | 7mA | - | - | - | -40°C | 4dBm | -91dBm | 85°C | - | - | Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,670 $ 10+ 3,170 $ 25+ 2,980 $ 50+ 2,870 $ 100+ 2,760 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | QFN | - | - | 2.4GHz | 32Pins | QFN | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -104dBm | 105°C | - | - | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | - | - | ||||||
74AK7659 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,140 $ 10+ 10,290 $ 25+ 9,800 $ 50+ 9,320 $ 100+ 8,820 $ Plus de tarifs | Transceiver | 2.36GHz | 4FSK, FSK, GFSK, MSK | 2.5GHz | 2Mbps | 1.18V | - | - | 3.3V | - | 6.2mA | - | WLCSP | - | - | 2.36GHz | 51Pins | WLCSP | 2.5GHz | 25mA | - | - | - | -40°C | 6dBm | -92dBm | 85°C | - | - | High-Performance Wearable & Medical | - | - | |||||
82AK9937 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,630 $ 10+ 3,260 $ 25+ 3,060 $ 50+ 2,880 $ 100+ 2,710 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | WLCSP | - | - | 2.4GHz | 36Pins | WLCSP | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 85°C | - | - | Home, Industrial Automation, Smart Lighting, Security/Proximity, Remote Control | - | - | ||||
82AK9938 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,770 $ 10+ 3,260 $ 25+ 3,080 $ 50+ 2,960 $ 100+ 2,840 $ Plus de tarifs | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 3.4mA | - | WLCSP | - | - | 2.4GHz | 36Pins | WLCSP | 2.4835GHz | 4.3mA | - | - | - | -40°C | 8dBm | -97dBm | 105°C | - | - | Home, Industrial Automation, Smart Lighting, Security/Proximity, Remote Control | - | - | ||||