Informations produit
Aperçu du produit
The Bumpon series Protective Bumper reduces noise, vibration and put an end to scratches. It cushions, provides spacing, stability and skid-resistance. All with pre-applied, pressure sensitive adhesives, that eliminate the need for screws, rivets or application equipment. Choose from standard moulded shapes including resilient pads, feet, buttons, strips, bumpers or spacers. More possibilities for shape, size, colour and application are available, with custom 3M™ Bumpon™ protective products. Pressure sensitive adhesives bond fast and permanently when pressed to most clean, dry and smooth surface. Made from long lasting resilient elastomer, that remains flexible and provides excellent cushioning and noise damping properties.
- High coefficient of friction resists skidding on most surfaces
- Easy to remove liner ensures fast application with no screws, rivets or application tools
- Plasticizer-free
- Long aging resiliency - will not crack or harden
- Resistance to marring and staining
Applications
Automotive, Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Industrial
Spécifications techniques
Adhesive
9.525mm
Round
Transparent
To Be Advised
PU (Polyurethane)
9.5mm
-
Bumpon
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit