18 Résultats trouvés pour "TORADEX"
Trouvez une vaste gamme de Boards & Compute Modules dans Newark Électronique Canada. Nous stockons une large sélection de Boards & Compute Modules, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Toradex.
Afficher
Acheteur
Ingénieur
Fabricant
Processor Core Type
Core Number
Silicon Family Name
Processor Speed
RAM Memory Size
Kit Contents
Interfaces
Operating System
Operating Temperature Range
Fanless
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AM2367 RoHS | Each | 1+ 357,570 $ | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | MIMX8MM3CVTKZAx | Verdin iMX8M Mini DualLite | 1.6GHz | 1GB | Computer-On-Module MIMX8MM3CVTKZAx | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
12AN5134 RoHS | Each | 1+ 241,180 $ | - | - | - | - | - | - | - | - | - | - | |||||
51AM2373 RoHS | Each | 1+ 157,190 $ | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | AM6232xTCGHAALW | Verdin AM62 | 1.4GHz | 1GB | Computer-On-Module AM6232xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -20°C to 85°C | - | |||||
51AM2374 RoHS | Each | 1+ 190,500 $ | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | AM6252xTCGHAALW | Verdin AM62 | 1.4GHz | 1GB | Computer-On-Module AM6252xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM2375 RoHS | Each | 1+ 218,960 $ | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | AM6252xTCGHAALW | Verdin AM62 | 1.4GHz | 1GB | Computer-On-Module AM6252xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM8446 RoHS | Each | 1+ 355,890 $ | - | - | - | - | - | - | - | - | - | - | |||||
51AM2372 RoHS | Each | 1+ 137,190 $ | ARM Cortex A53 Single Core, ARM Cortex M4F Single Core | AM6231xKGGHHALW | Verdin AM62 | 1GHz | 512MB | Computer-On-Module AM6231xKGGHHALW | CAN FD, Ethernet, I2C, MIPI CSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | 0°C to 70°C | - | |||||
51AM2380 RoHS | Each | 1+ 606,860 $ | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | Apalis iMX8 QuadPlus | 1.6GHz | 2GB | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | |||||
51AM2381 RoHS | Each | 1+ 618,930 $ | ARM Cortex A55 Hexa Core, ARM Cortex M7 Single Core, ARM Cortex M33 Single Core | MIMX9596 | SMARC iMX95 | 1.8GHz | 8GB | Computer-On-Module MIMX9596 | CAN-FD, Ethernet, I2C, I2S, MIPI CSI, PCIe, SPI, UART, USB | Torizon Embedded Linux | -40°C to 85°C | - | |||||
51AM2377 RoHS | Each | 1+ 833,980 $ | ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | MIMX8QM5AVUFFAx, MIMX8QM5CVUFFAx | Apalis iMX8 QuadMax | 1.6GHz | 4GB | Computer-On-Module MIMX8QM5AVUFFAx/MIMX8QM5CVUFFAx | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -40°C to 85°C | No | |||||
51AM2379 RoHS | Each | 1+ 684,060 $ | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | Apalis iMX8 QuadPlus | 1.6GHz | 2GB | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | |||||
15AN6957 RoHS | Each | 1+ 609,570 $ | ARM Cortex-M7 Single Core, ARM Cortex-A53 Quad Core | MIMX8ML8CVNKZAB | Verdin iMX8M Plus | 1.6GHz | 4GB | System-On-Module MIMX8ML8CVNKZAB | Ethernet, CAN-FD, I2C, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, QNX | -40°C to +85°C | - | |||||
51AM2382 RoHS | Each | 1+ 435,590 $ | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | MIMX8ML8CVNKZAB | SMARC iMX8M Plus | 1.6GHz | 4GB | Computer-On-Module MIMX8ML8CVNKZAB | CAN-FD, Ethernet, I2C, MIPI CSI, PCIe, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS, QNX | -40°C to 85°C | - | |||||
51AM2378 RoHS | Each | 1+ 757,980 $ | ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | MIMX8QM5AVUFFAx, MIMX8QM5CVUFFAx | Apalis iMX8 QuadMax | 1.6GHz | 4GB | Computer-On-Module MIMX8QM5AVUFFAx/MIMX8QM5CVUFFAx | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -40°C to 85°C | No | |||||
51AM2369 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | MIMX8ML6CVNKZAB | Verdin iMX8M Plus | 1.6GHz | 2GB | Computer-On-Module MIMX8ML6CVNKZAB | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM2366 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | MIMX8ML8CVNKZAB | Verdin iMX8M Plus | 1.6GHz | 4GB | Computer-On-Module MIMX8ML8CVNKZAB | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM2368 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | MIMX8ML6CVNKZAB | Verdin iMX8M Plus | 1.6GHz | 4GB | Computer-On-Module MIMX8ML6CVNKZAB | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
51AM2371 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | MIMX8ML8CVNKZAB | Verdin iMX8M Plus | 1.6GHz | 8GB | Computer-On-Module MIMX8ML8CVNKZAB | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||