Informations produit
Aperçu du produit
ROM-2620WD-MDA1E is a ROM-2620 OSM 1.1 computer-on-module powered by NXP i.MX 8ULP SoC which includes up to 2 Arm Cortex-A35 cores in combination with one Cortex-M33 real time processor and Vivante GC7000 nanoULTRA/GC328 graphics engine. It provides USB2.0, Fast Ethernet, MIPI-CSI, I2C, SPI, GPIO, PWM and MIPI DSI display for embedded applications. ROM-2620 is paired with Advantech OSM carrier board for faster end product peripheral integration and time-to-market. The reference schematics and layout checklists documentations for carrier board development will be provided along with the open-sourced Linux BSP, Azure Sphere OS, test utilities, hardware design utilities and reference drivers.
- NXP Arm® Cortex®-A35 i.MX 8ULP Dual up to 1.0GHz, 1 x Arm cortex-M33 core MCU
- Onboard LPDDR4 1GB, 2000MT/s memory
- 1 x 4 lane MIPI-DSI, 1 x USB2.0, 1 x USB 2.0 OTG, 5 x UART, 2 x I2C, 24 x GPIO, 6 x PWM, 1 x CAN
- Ultra small size form factor
- Support ycoto linux and Microsoft azure sphere OS
- Dimension is (W x D) 30 x 30 mm
- Operating temperature range from -40 to 85°C
- 5V power
Spécifications techniques
ARM Cortex-A35
i.MX 8
1GB
CAN, CSI, DSI, I2C, I2S, PWM, QSPI, RMII, SDIO, SPI, UART, USB
-40°C to +85°C
i.MX 8ULP
1GHz
Computer-On-Module i.MX 8ULP
Microsoft Azure Sphere, Ycoto Linux
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit