| Quantité | Prix |
|---|---|
| 1+ | 982,730 $ |
Informations produit
Aperçu du produit
500789 is a DigiSign 4K signage player. It is capable of playing multiple audio/video content simultaneously in a multiview window up to 4K/60 (4:4:4) from a local network, the Internet, or internal memory, and supports multiview capability including dual 4K videos, or multiple 1080p videos and supports a scheduler to automatically deliver the windowed audio/video content based on a yearly schedule. Multiple video, audio and image file formats are supported. The unit delivers 4K@60Hz (4:4:4) content to a display or to a MuxLab AV over IP system to be distributed to multiple displays and video wall arrangements. The Player supports a Keyword Dictionary, Proof of Play and Interactive Mode. The exceptionally low bandwidth requirements of this device allows it to accept streaming audio/video content over a local network, and over the Internet. The unit may be extended up to 100m from the Ethernet switch over CAT5/6 cable. It is managed by the DigiSign CMS software running on PC.
- Two HDMI output ports to connect to two displays
- Supports playlists and player grouping and supports a yearly scheduler to operate autonomously
- Supports multi-format video, image and audio files
- Supports HTML5, RSS feeds and many other widgets
- Supports multiview layouts, including dual 4K/60 videos
- Decodes H.264/265 video streams over the Internet and local network
- Supports HLS and RTSP, supports Ethernet or Wi-Fi
- Extracts analog audio via 2CH 3.5mm jack
- Player has 128GB of internal memory to store the created signage content
- Dimension is 2.2inch H x 4.92inch W x 7.72inch L
Spécifications techniques
-
-
-
-
0°C to +40°C
No SVHC (07-Nov-2024)
-
-
4K Digital Signage Player Plus
-
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit