KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Industrial SBCs & Embedded Systems
                                                                                                3. Embedded Computers
                                                                                                Imprimer la page

                                                                                                USM-100H-7400DA1

                                                                                                Medical Mini Computer, i7-1265UE, Fanless, Intel Core, 4.7GHz, 16GB, 0°C to +35°C

                                                                                                ADVANTECH
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADVANTECH USM-100H-7400DA1
                                                                                                ADVANTECH USM-100H-7400DA1
                                                                                                ADVANTECH USM-100H-7400DA1
                                                                                                FabricantADVANTECH
                                                                                                Réf. FabricantUSM-100H-7400DA1
                                                                                                Code Commande91AK5723
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+2 337,480 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2 337,48 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ADVANTECH
                                                                                                FabricantADVANTECH
                                                                                                Réf. FabricantUSM-100H-7400DA1
                                                                                                Code Commande91AK5723
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Processor Core TypeIntel Core
                                                                                                Core Numberi7-1265UE
                                                                                                Silicon Family Name-
                                                                                                Processor Speed4.7GHz
                                                                                                RAM Memory Size16GB
                                                                                                Kit ContentsMedical Mini Computer
                                                                                                InterfacesHDMI, RS232, LAN, USB 3, USB 3.1
                                                                                                Operating SystemWindows 10 LTSC, Windows 11 Pro, Ubuntu 20.04
                                                                                                Operating Temperature Range0°C to +35°C
                                                                                                FanlessYes

                                                                                                Aperçu du produit

                                                                                                USM-100H-7400DA1 is a USM-100H series medical mini computer with Intel 12th Generation processor. USM-100H is equipped with an integrated NVME SSD that facilitates real-time data processing and storage. Compliant with IEC/EN60601-1-2 Medical EMC standards for electrical devices, USM-100H terminals are built for reliable operation in a wide range of healthcare environments. Moreover, USM-100H is equipped with Advantech’s DeviceOn/iService software, which is a next-generation unified device management solution based on the WISE-DeviceOn platform. With support for batch operations and multi-device control, DeviceOn enables easy device configuration and deployment for convenient remote device management.

                                                                                                • Intel® Core™ i7-1265UE 10 cores, 12M cache, up to 4.70GHz
                                                                                                • NVME M.2 SSD 256GB (max. support 2TB) storage
                                                                                                • 8GB DDR5 DRAM memory
                                                                                                • Medical CE, FCC, IEC/EN 60601-1-2 4.1th, IEC/EN 60601-1 3.2th EMC & safety certificate
                                                                                                • Fanless design for superior hygiene and infection control
                                                                                                • 1x power button, 4x USB3.1 type A, 1x USB3 type C, 1x COM, RS232, 1x HDMI, 1x mic in/head phone out
                                                                                                • Compatible VESA 75 x 75mm & 100 x 100mm
                                                                                                • Optional Wi-Fi 6E, Bluetooth 5.3
                                                                                                • Operating temperature range from 0 ~ 35°C/32 ~ 95°F
                                                                                                • 2 year system warranty

                                                                                                Spécifications techniques

                                                                                                Processor Core Type

                                                                                                Intel Core

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                RAM Memory Size

                                                                                                16GB

                                                                                                Interfaces

                                                                                                HDMI, RS232, LAN, USB 3, USB 3.1

                                                                                                Operating Temperature Range

                                                                                                0°C to +35°C

                                                                                                Core Number

                                                                                                i7-1265UE

                                                                                                Processor Speed

                                                                                                4.7GHz

                                                                                                Kit Contents

                                                                                                Medical Mini Computer

                                                                                                Operating System

                                                                                                Windows 10 LTSC, Windows 11 Pro, Ubuntu 20.04

                                                                                                Fanless

                                                                                                Yes

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit