Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 0,329 $ |
10+ | 0,329 $ |
25+ | 0,329 $ |
50+ | 0,329 $ |
100+ | 0,329 $ |
500+ | 0,329 $ |
Informations produit
Aperçu du produit
TE Connectivity's 2213678-6 is a LUMAWISE LED Holder Type Z35 is suitable for LED board sizes 13.5*13.5mm from various LED manufacturers. This LED Holder offers higher level of integration via a solderless connection to chip-on-board (COB) LEDs using countersunk screws. The Type Z35 LED holder enables quick and easy LED assembly through tape-in LED retention and provides easy attachment of secondary optics. The LUMAWISE LED Holder is Zhaga book 11 inspired. The LED holder allows direct attachment of the LED to a cooling device using two customer-supplied M3 or No. 4-40 with minimum length of 8mm mounting screws and provides poke-in termination to electrically connect the LED. The LED holder features an LED opening with adhesive tape, wire entrance hole for the minus (-) & plus (+) polarity wires, and two screw holes that each accept a screw for mounting. The LED opening accepts the LED, and an embossed LED minus (-) & plus (+) polarity indicator on the top and on the bottom of the LED holder indicates orientation of the LED and wiring. The adhesive tape is only there to assist easy assembly of the holder with LED to the heatsink (preventing LED from falling out of the holder).
- LUMAWISE Z35 mini LED holder
- Plastic housing
- Higher level of integration via a solderless connection to chip-on-board (COB) LED
- 3A, 60VDC rating
- Achieve quick and easy LED assembly through tape-in LED retention
- Ease termination with integrated poke-in wire termination
- Counter sunk screw
- 13.5mm x 13.5mm LED board size
Spécifications techniques
Everlight, Lumileds, NICHIA, Sharp LEDs
-
Lumawise Z35 Series
35mm
Holder
To Be Advised
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit