Imprimer la page
11 707 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 4,340 $ |
| 10+ | 3,760 $ |
| 25+ | 3,280 $ |
| 50+ | 3,080 $ |
| 100+ | 2,670 $ |
| 250+ | 2,260 $ |
| 500+ | 2,170 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
4,34 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantLUMILEDS
Réf. FabricantLXZ1-PA01-0350
Code Commande45W6288
Gamme de produitLUXEON Z
Fiche technique
COB ColorRed
Color Rendering Index Max-
Power Rating350mW
Wavelength Typ627nm
Luminous Flux @ Test-
Forward Current @ Test-
Viewing Angle145°
Forward Voltage VF Typ2.75V
Nominal CCT (K)-
COB Length1.7mm
COB Width1.3mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test360lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeSquare
Height0.66mm
Product RangeLUXEON Z
SVHCNo SVHC (07-Jul-2017)
Aperçu du produit
The LXZ1-PA01-0350 is a 350lm deep red Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The Luxeon Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.
- 2.2mm² micro footprint
- Undomed
- Tested and Binned at 500mA
Applications
LED Lighting
Spécifications techniques
COB Color
Red
Power Rating
350mW
Luminous Flux @ Test
-
Viewing Angle
145°
Nominal CCT (K)
-
COB Width
1.3mm
Lumens / Watt @ Current Test
360lm/W
Lens Type
-
Height
0.66mm
SVHC
No SVHC (07-Jul-2017)
Color Rendering Index Max
-
Wavelength Typ
627nm
Forward Current @ Test
-
Forward Voltage VF Typ
2.75V
COB Length
1.7mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
-
Lens Shape
Square
Product Range
LUXEON Z
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (07-Jul-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit