White COB LEDs :
238 produit(s) trouvé(s)Tous les filtres
Tout développer
Fabricant
(59)
(166)
(13)
COB Color
(36)
(68)
(122)
(5)
LED Color
(1)
Color Rendering Index Max
(3)
(29)
(2)
(106)
(19)
(22)
(16)
(16)
Power Rating
(4)
(2)
(2)
(4)
(1)
(1)
(2)
(1)
Luminous Flux @ Test
(1)
(3)
(1)
(1)
(3)
(1)
(1)
(1)
Forward Current @ Test
(4)
(4)
(9)
(16)
(2)
(2)
(8)
(6)
CCT
(1)
Viewing Angle
(3)
(127)
(13)
(35)
(3)
Forward Current If Max
(1)
Forward Voltage VF Typ
(1)
(4)
(2)
(9)
(4)
(17)
(2)
(1)
Emballage
(212)
(6)
(9)
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | COB Color | LED Color | Color Rendering Index Max | Power Rating | Luminous Flux @ Test | Forward Current @ Test | CCT | Viewing Angle | Forward Current If Max | Forward Voltage VF Typ | Forward Voltage @ Test | Nominal CCT (K) | COB Length | COB Width | Opto Case Style | Lumens / Watt @ Current Test | Light Emitting Surface | Lens Type | Lens Shape | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,700 $ 10+14,140 $ 25+12,860 $ 50+11,990 $ 100+11,170 $ Plus de tarifs | Cool White | - | 95 | 21.7W | 2782lm | 630mA | - | 120° | - | 34.4V | - | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
BRIDGELUX | Each | 1+18,130 $ 10+16,320 $ 25+14,850 $ 50+13,830 $ 100+12,920 $ Plus de tarifs | Warm White | - | 97 | 22.1W | 2000lm | 630mA | - | 120° | - | 35V | - | 3000 K | - | - | - | 124lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
BRIDGELUX | Each | 1+19,350 $ 10+19,130 $ 25+18,890 $ 50+18,660 $ 100+17,280 $ | Neutral White | - | 90 | 41W | 4000lm | 1.17A | - | 120° | - | 35V | - | 4000K | - | - | - | 137lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+7,830 $ | Warm White | - | 80 | 47W | 2260lm | 550mA | - | 115° | - | 35V | - | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | ||||||
BRIDGELUX | Each | 1+7,020 $ 10+6,620 $ 25+6,520 $ 50+6,450 $ 100+5,980 $ | Warm White | - | 90 | 12.5W | 1000lm | 360mA | - | 120° | - | 34.8V | - | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
CREE LED | Each | 1+43,820 $ | Neutral White | - | 92 | 174W | 10652lm | 1.8A | - | 115° | - | 45V | - | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 131.5lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
BRIDGELUX | Each | 1+25,290 $ 10+23,650 $ 25+22,950 $ 50+20,730 $ 100+19,520 $ Plus de tarifs | Warm White | - | 97 | 41W | 4000lm | 1.17A | - | 120° | - | 35V | - | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+51,550 $ 5+50,250 $ 10+48,970 $ 25+48,260 $ 50+47,580 $ Plus de tarifs | Warm White | - | 82 | 174W | 11720lm | 1.8A | - | 115° | - | 45V | - | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 144.7lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | ||||||
LUMILEDS | Each | 1+26,500 $ 10+16,880 $ 25+15,570 $ 50+14,250 $ 100+13,150 $ | Neutral White | - | 90 | - | 3626lm | 900mA | - | 115° | - | 34.8V | - | 4000 K | 24mm | 20mm | SMD-2, No Lead | 116lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+4,540 $ 10+3,870 $ 120+3,100 $ 520+2,870 $ 1000+2,580 $ Plus de tarifs | Warm White | - | 97 | 6.2W | 498lm | 175mA | - | 120° | - | 35.4V | - | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
Each | 1+4,380 $ 10+4,170 $ 25+4,120 $ 50+4,040 $ 100+3,730 $ Plus de tarifs | Warm White | - | 82 | 15W | 748lm | 175mA | - | 116° | - | 37.4V | - | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
Each | 1+6,270 $ 10+4,590 $ 25+4,240 $ 80+3,920 $ 120+3,590 $ Plus de tarifs | Warm White | - | 90 | 6.1W | 783lm | 175mA | - | 120° | - | 34.7V | - | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | - | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | ||||||
Each | 1+10,000 $ 10+7,500 $ 25+7,010 $ 60+6,520 $ 120+6,040 $ Plus de tarifs | Neutral White | - | 90 | 9W | 1060lm | 500mA | - | 130° | - | 18V | - | 4000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 118lm/W | 29mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 29mm Array BXRV | ||||||
Each | 1+19,440 $ 10+19,210 $ 40+18,980 $ 60+18,740 $ 100+17,600 $ | Warm White | - | 95 | 40.2W | 4347lm | 1.17A | - | 120° | - | 34.4V | - | 2700 K | 24mm | 24mm | SMD-2, No Lead | 108lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+10,800 $ | Neutral White | - | 95 | 21.7W | 2612lm | 630mA | - | 120° | - | 34.4V | - | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,484 $ 10+0,372 $ 25+0,253 $ 50+0,210 $ 100+0,177 $ Plus de tarifs | Warm White | - | 97 | 500mW | 55lm | 150mA | - | 116° | - | 3.1V | - | 3000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 118lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | ||||||
BRIDGELUX | Each | 1+2,380 $ 10+2,200 $ 120+1,990 $ | Warm White | - | 97 | 6.2W | 498lm | 175mA | - | 120° | - | 35.4V | - | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+4,540 $ 10+3,870 $ 120+3,100 $ 520+2,870 $ 1000+2,580 $ Plus de tarifs | Warm White | - | 97 | 6.2W | 498lm | 175mA | - | 120° | - | 35.4V | - | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
81AK0371 RoHS | Each | 1+18,760 $ 10+10,800 $ 25+10,040 $ 50+9,280 $ 100+8,520 $ Plus de tarifs | Warm White | - | 90 | - | 4043lm | 900mA | - | 115° | - | 34.7V | - | 3000K | 24mm | 20mm | SMD-2, No Lead | 129lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
81AK0372 RoHS | Each | 1+10,990 $ 10+8,080 $ 25+7,440 $ 50+6,800 $ 100+6,160 $ | Neutral White | - | 80 | - | 3270lm | 600mA | - | 115° | - | 34.7V | - | 4000K | 24mm | 20mm | SMD-2, No Lead | 157lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each (Supplied on Cut Tape) Mise en bobine | 100+0,177 $ 250+0,141 $ 500+0,117 $ 1000+0,098 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Mise en bobine | 100+0,177 $ 250+0,141 $ 500+0,117 $ 1000+0,098 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
BRIDGELUX | Each (Supplied on Cut Tape) Mise en bobine | 100+0,220 $ 250+0,176 $ 500+0,148 $ 1000+0,123 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
BRIDGELUX | Each (Supplied on Cut Tape) Mise en bobine | 100+0,220 $ 250+0,176 $ 500+0,148 $ 1000+0,123 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
BRIDGELUX | Each (Supplied on Cut Tape) Mise en bobine | 100+0,220 $ 250+0,176 $ 500+0,148 $ 1000+0,123 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||