Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 26 semaine(s)
Informations produit
FabricantONSEMI
Réf. FabricantLV5012MD-AH
Code Commande33X3754
Fiche technique
TopologyBoost, Buck, Flyback
LED Driver TypeIsolated, Non Isolated
Input Voltage Min8.5V
Output Current1A
Input Voltage Max24V
Output Voltage220V
Output Voltage Max220V
Output Current Max1A
Switching Frequency Typ70kHz
IC MountingSurface Mount
IC Case / PackageWSOIC
No. of Pins14Pins
Operating Temperature Min-30°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Flyback
Driver Case StyleWSOIC
No. of Outputs1Outputs
Switching Frequency70kHz
Spécifications techniques
Topology
Boost, Buck, Flyback
Input Voltage Min
8.5V
Input Voltage Max
24V
Output Voltage Max
220V
Switching Frequency Typ
70kHz
IC Case / Package
WSOIC
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
WSOIC
Switching Frequency
70kHz
LED Driver Type
Isolated, Non Isolated
Output Current
1A
Output Voltage
220V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Device Topology
Boost, Buck, Flyback
No. of Outputs
1Outputs
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit