| Quantité | Prix |
|---|---|
| 1+ | 9,750 $ |
| 10+ | 7,520 $ |
| 25+ | 6,950 $ |
| 50+ | 6,650 $ |
| 100+ | 6,340 $ |
| 300+ | 6,110 $ |
| 500+ | 5,880 $ |
Informations produit
Aperçu du produit
MAX6965ATE+ is a 9-output LED driver with intensity control and hot insertion protection in a 16 pin TQFN package. This I2C compatible serial interfaced peripheral device provides microprocessors with nine additional output ports. All outputs are capable of driving LEDs or providing logic outputs with external resistive pull-up up to 7V. An 8bit PWM current control is also integrated. Four of the bits are global control and apply to all LED outputs to provide coarse adjustment of current from fully off to fully on with 14 intensity steps. Additionally each output then has an individual 4bit control which further divides globally set current into 16 more steps. Each output has independent blink timing with two blink phases.
- Supply voltage range from 2V to 3.6V
- 400Kbps, 2-wire serial interface, 5.5V tolerant
- Each output is an open-drain current sinking output rated to 50mA at 7V
- Global 16 step intensity control plus individual 16 step intensity controls
- Two phase LED blinking
- Active-low RST input clears serial interface and restores power-up default state
- Supply current (interface running, PWM enabled) of 51μA at TA = +25°C, fSCL = 400kHz
- Standby current of 1.2μA at TA = +25°C
- PWM clock frequency of 32kHz
- Operating temperature range from -40°C to 125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
9Channels
50mA
TQFN
2V
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
9Outputs
7V
50mA
7V
16Pins
3.6V
-40°C
-
MSL 1 - Unlimited
-
TQFN
50mA
-
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit