Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantPANASONIC
Réf. FabricantAN32183A-VFCopie
Code Commande97W1363
Fiche technique
TopologyConstant Current
LED Driver Type-
Input Voltage Min1.7V
Input Voltage Max5.5V
Output Voltage Max5.8V
Output Current Max21mA
Switching Frequency Typ2.4MHz
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins24Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSSOP
No. of Outputs-
Switching Frequency2.4MHz
Spécifications techniques
Topology
Constant Current
Input Voltage Min
1.7V
Output Voltage Max
5.8V
Switching Frequency Typ
2.4MHz
IC Case / Package
SSOP
Operating Temperature Min
-30°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SSOP
Switching Frequency
2.4MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
21mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Device Topology
Constant Current
No. of Outputs
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (07-Jul-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit