Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,973 $ |
| 10+ | 0,669 $ |
| 100+ | 0,488 $ |
| 500+ | 0,407 $ |
| 1000+ | 0,373 $ |
| 2500+ | 0,359 $ |
| 10000+ | 0,314 $ |
Informations produit
Aperçu du produit
The CLB300CTP is a CLIPLITE® clear transparent LED Lens produces up to 180° of viewing angle using 5mm low-profile LEDs. The CLIPLITE® lens utilizes striated lines and Fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180° with either diffused or non-diffused LEDs. A low profile lens without rings or lines is available for direct sunlight applications. The CLIPLITE® lens helps to prevent IC failures caused by electrostatic discharge (ESD). Simply walking across a carpet can generate 10,000V. Introduction of this ESD through an exposed panel mounted LED is capable of damaging or destroying a semiconductor. A CLIPLITE® mounted LED helps to guard components from ESD up to 16kV while affording the LED physical protection. The CLIPLITE® low-profile, requires no assembly tools; just snap into a panel opening and insert LED. Cost effective operation is complete in only 6 seconds.
- Polypropylene spacer
- High brightness
- ESD protection
- No tools required for installation
Applications
Industrial
Spécifications techniques
Fresnel Lens
Transparent
Round
CLB 300 Series
-
7.11mm
PC (Polycarbonate)
No SVHC (21-Jan-2025)
Documents techniques (2)
Produits de remplacement pour CLB_300_CTP
1 produit trouvé
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
.jpg)