RCD-24 Series DC / DC LED Power Supplies:
23 produit(s) trouvé(s)Trouvez une vaste gamme de RCD-24 Series DC / DC LED Power Supplies dans Newark Électronique Canada. Nous stockons une large gamme de DC / DC LED Power Supplies, tels que LDH-45, RCD-24 Series, LDD-L & NLDD-H Series DC / DC LED Power Supplies provenant des plus grands fabricants mondiaux, notamment : Recom Power.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 22,260 $ 10+ 21,810 $ 25+ 20,730 $ 50+ 19,940 $ 100+ 19,170 $ Plus de tarifs | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | - | - | Adjustable | 4.5V | UL | 36V | |||||
Each | 25+ 14,460 $ 50+ 12,350 $ | Min : 39 / Mult : 39 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | - | Through Hole | Adjustable | 4.5V | UL | 36V | |||||
Each | 5+ 29,350 $ 10+ 27,800 $ 50+ 25,180 $ 100+ 23,940 $ 250+ 23,180 $ | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | Analog | - | Adjustable | 4.5V | - | 36V | |||||
Each | 5+ 37,600 $ 10+ 34,870 $ 25+ 32,130 $ 50+ 30,130 $ 100+ 28,490 $ Plus de tarifs | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 31W | 31V | 1A | Analog | - | Adjustable | 6V | UL | 36V | |||||
Each | 25+ 19,990 $ 50+ 18,490 $ 100+ 18,030 $ 250+ 17,560 $ | Min : 39 / Mult : 39 | ITE & Railway | RCD-24 Series | 17.5W | 35V | 500mA | - | Through Hole | Adjustable | 4.5V | UL | 36V | |||||
Each | 25+ 23,000 $ 50+ 21,570 $ 100+ 20,400 $ 250+ 19,220 $ | Min : 39 / Mult : 39 | ITE & Railway | RCD-24 Series | 21W | 35V | 600mA | - | Through Hole | Adjustable | 4.5V | - | 36V | |||||
Each | 5+ 29,920 $ 10+ 26,300 $ 25+ 23,620 $ 50+ 22,150 $ 100+ 20,940 $ Plus de tarifs | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 17.5W | 35V | 500mA | - | - | Adjustable | 4.5V | - | 36V | |||||
Each | 5+ 24,550 $ 10+ 23,260 $ 50+ 21,060 $ 100+ 20,020 $ 250+ 19,380 $ | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | Analog | - | Adjustable | 4.5V | CSA, UL | 36V | |||||
Each | 25+ 16,590 $ 50+ 15,320 $ 100+ 14,680 $ 250+ 14,030 $ | Min : 39 / Mult : 39 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | - | Through Hole | Adjustable | 4.5V | UL | 36V | |||||
Each | 5+ 29,350 $ 10+ 27,800 $ 50+ 25,180 $ 100+ 23,940 $ 250+ 23,180 $ | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | PWM | - | Adjustable | 4.5V | - | 36V | |||||
Each | 25+ 17,920 $ 50+ 17,670 $ 100+ 17,410 $ 250+ 17,140 $ | Min : 39 / Mult : 39 | ITE & Railway | RCD-24 Series | 31W | 31V | 1A | - | Through Hole | Adjustable | 6V | UL | 36V | |||||
Each | 5+ 28,870 $ 10+ 27,360 $ 50+ 24,770 $ 100+ 23,560 $ 250+ 22,800 $ | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 21W | 35V | 600mA | Analog, PWM | - | Adjustable | 4.5V | - | 36V | |||||
Each | 25+ 19,730 $ 50+ 18,490 $ 100+ 17,490 $ 250+ 16,480 $ | Min : 39 / Mult : 39 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | - | Through Hole | Adjustable | 4.5V | - | 36V | |||||
Each | 25+ 20,400 $ 50+ 19,460 $ 100+ 19,090 $ 250+ 18,700 $ | Min : 39 / Mult : 39 | ITE & Railway | RCD-24 Series | 37.2W | 31V | 1.2A | - | Through Hole | Adjustable | 6V | UL | 36V | |||||
Each | 5+ 25,290 $ 10+ 25,160 $ 25+ 24,050 $ 50+ 22,940 $ 100+ 22,060 $ Plus de tarifs | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | - | - | Adjustable | 4.5V | UL | 36V | |||||
Each | 25+ 20,440 $ 50+ 19,160 $ 100+ 18,120 $ 250+ 17,070 $ | Min : 39 / Mult : 39 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analog | Through Hole | Adjustable | 4.5V | CSA, UL | 36V | |||||
Each | 5+ 27,370 $ 10+ 25,930 $ 50+ 23,480 $ 100+ 22,330 $ 250+ 21,600 $ | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 21W | 35V | 600mA | Analog | - | Adjustable | 4.5V | CSA, UL | 36V | |||||
Each | 25+ 21,920 $ 50+ 20,560 $ 100+ 19,440 $ 250+ 18,320 $ | Min : 39 / Mult : 39 | ITE & Railway | RCD-24 Series | 17.5W | 35V | 500mA | Analog | Through Hole | Adjustable | 4.5V | CSA, UL | 36V | |||||
Each | 5+ 22,720 $ 10+ 22,330 $ 25+ 20,770 $ 50+ 19,940 $ 100+ 19,710 $ Plus de tarifs | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analog | - | Adjustable | 4.5V | - | 36V | |||||
Each | 5+ 32,100 $ 10+ 31,470 $ 25+ 29,680 $ 50+ 28,390 $ 100+ 27,500 $ Plus de tarifs | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 37.2W | 31V | 1.2A | - | - | Adjustable | 6V | UL | 36V | |||||
Each | 5+ 26,080 $ 10+ 24,700 $ 50+ 22,370 $ 100+ 21,270 $ 250+ 20,590 $ | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analog, PWM | - | Adjustable | 4.5V | - | 36V | |||||
Each | 5+ 38,410 $ 10+ 35,620 $ 25+ 32,820 $ 50+ 30,760 $ 100+ 29,080 $ Plus de tarifs | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 31W | 31V | 1A | Analog, PWM | - | Adjustable | 6V | UL | 36V | |||||
Each | 5+ 33,570 $ 10+ 29,510 $ 25+ 26,500 $ 50+ 24,840 $ 100+ 23,500 $ Plus de tarifs | Min : 5 / Mult : 5 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | Analog | - | Adjustable | 4.5V | CSA, UL | 36V |