Imprimer la page
W2368
LED Safety Flare
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantPERFORMANCE TOOLS
Réf. FabricantW2368Copie
Code Commande87X3939
Length8.1"
Depth1.5"
Width4.2"
IP / NEMA Rating-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Aperçu du produit
This compact safety flare provides high visibility without any danger of fire.
- Make others aware of your vehicle even if the vehicle battery is dead
- Tough plastic construction is compact and lightweight
- 12 bright red LEDs last up to 50 hours
- 5 light patterns: 3 LED area light, rotate, blink, flash, 12 LED light
- Swivel hook and magnet on back for hands free use
- Press and hold down for 3 seconds to turn off
- Includes 3AAA Alkaline batteries
Spécifications techniques
Length
8.1"
Width
4.2"
Operating Temperature Max
-
SVHC
To Be Advised
Depth
1.5"
IP / NEMA Rating
-
Product Range
-
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit