2. Office, Computer & Networking Products
                                                                                                3. Computer Products
                                                                                                4. Data Logging
                                                                                                Imprimer la page

                                                                                                OM-CP-OCTPRO

                                                                                                Data Logger, Universal, Programmable, 8-CH, 4 kHz, TC/RTD/Thermistor/mA/V/Pulse Inputs, Touch Screen

                                                                                                OMEGA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OMEGA OM-CP-OCTPRO
                                                                                                OMEGA OM-CP-OCTPRO
                                                                                                OMEGA OM-CP-OCTPRO
                                                                                                OMEGA OM-CP-OCTPRO
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantOM-CP-OCTPRO
                                                                                                Code Commande30AH0580
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                21 En Stock

                                                                                                4 Vous pouvez réserver des unités dès maintenant

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+1 862,080 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 862,08 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                OMEGA
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantOM-CP-OCTPRO
                                                                                                Code Commande30AH0580
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels8Channels
                                                                                                Sampling Rate4kSPS
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Aperçu du produit

                                                                                                OM-CP-OCTPRO is a portable, multi-use industrial data logger with eight channels and a user-friendly touchscreen interface. This portable data acquisition logger is an all-in-one solution for applications that require immediate analysis. Equipped with eight input channels, the OCTPRO can simultaneously measure current, voltage, temperature and pulse, providing users with real-time data at a moment's notice. There's no need for a PC, users can view all data in tabular or graph form on the 5" touch screen, full-color display. Versatility makes OM-CP-OCTPRO the perfect companion for industrial engineers, quality assurance professionals, compliance officers or automotive technicians. Applications include process monitoring, machine efficiency studies and multi-use laboratory and R&D applications. The OM-CP-OCTPRO is compatible for use with many thermocouple, RTD or thermistor probes as well as a number of voltage output sensors, current switches, transmitters and transducers.

                                                                                                • Power button: to power on and power off the device, hold down the power button for 3 seconds
                                                                                                • Home button will return the user to the home screen
                                                                                                • 8 sensor channel inputs plus one alarm port and a ground
                                                                                                • 5 inch LCD capacitive touchscreen
                                                                                                • Built-in USB port for downloading data to a flash drive
                                                                                                • Power input: charging port
                                                                                                • Built in kickstand on the back of the device for use on a flat surfaces
                                                                                                • Very easy to use and configure via the built in capacitive touchscreen graphic display

                                                                                                Contenu

                                                                                                Portable data acquisition logger, International power supply, Adaptor plugs.

                                                                                                Avertissements

                                                                                                Battery may explode or fire if mistreated. Do not disassemble or dispose of in fire. Do not charge except specified with charging condition. Do not heat above 212°F, or short circuit.

                                                                                                Remarques

                                                                                                Contains a rechargeable 3.7V Lithium Ion battery in it.

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                8Channels

                                                                                                Product Range

                                                                                                -

                                                                                                Sampling Rate

                                                                                                4kSPS

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2022)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit