2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Modems
                                                                                                  5. Broadband
                                                                                                  Imprimer la page

                                                                                                  ZETA-N2-GPRS

                                                                                                  Global GPRS Modem, Industrial, 5x GPIO, 1x ADC Port, 1x Debug Serial Port, 10 Way 2mm IDC Connector

                                                                                                  SIRETTA
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SIRETTA ZETA-N2-GPRS
                                                                                                  FabricantSIRETTA
                                                                                                  Réf. FabricantZETA-N2-GPRS
                                                                                                  Code Commande71AC0815
                                                                                                  Gamme de produitquikCONNECT ZETA Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  4 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+239,010 $
                                                                                                  5+239,010 $
                                                                                                  10+239,000 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  239,01 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  SIRETTA
                                                                                                  FabricantSIRETTA
                                                                                                  Réf. FabricantZETA-N2-GPRS
                                                                                                  Code Commande71AC0815
                                                                                                  Gamme de produitquikCONNECT ZETA Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Modem InterfaceRS232
                                                                                                  Product RangequikCONNECT ZETA Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The idea of the ZETA modem is to interface it with machinery, equipment, remote assets and more, such that data can be sent via its serial port over the cellular network to a central hub or office. Imagine the time and cost saved by being able to communicate with remote equipment, getting the information you need via your server/PC rather than having to make a time consuming visit to a site. The ZETA itself is a clever piece of hardware, and is ready for customers to add their own software, made up of AT Commands and Python scripts.

                                                                                                  • Quad Band GSM / GPRS
                                                                                                  • Power 5V-42V
                                                                                                  • GPIO Interface
                                                                                                  • AT Command Driven
                                                                                                  • Python Script
                                                                                                  • Screw Mount
                                                                                                  • Operating Temperature: -30 to 75C
                                                                                                  • Storage Temperature: -40 to 85C
                                                                                                  • Impedance: 50 ohm
                                                                                                  • Operating Frequencies: 850, 900, 1800, 1900MHz (Quad Band GSM/GPRS)
                                                                                                  • Output power: Class 4 (2W) @ 850/900MHz & Class 1 (1W) @ 1800/1900MHz
                                                                                                  • Sensitivity: 107dBm (typ.) @ 850/900MHz & 106 dBm (typ.) @ 1800/1900MHz
                                                                                                  • Dimensions (LxWxH): 93x67x28mm

                                                                                                  Spécifications techniques

                                                                                                  Modem Interface

                                                                                                  RS232

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  quikCONNECT ZETA Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A991B2
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)