Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantOPTEX
Réf. FabricantEX-35TCopie
Code Commande88C3726
Fiche technique
Product Range-
SVHCTo Be Advised
Aperçu du produit
EX-35Ts unique "Flip-Lens" design offers either a 35' x 35' wide angle detection pattern or a 55' x 5' long range pattern. With high quality spherical lens design and 64 zones of coverage (wide angle), EX-35T has the highest performance of any detector in its class. EX-35T has twice the features of other PIRs, at half the cost.
- 2000 ft. transmission range (line of sight)
- Uses passive infrared to detect motion and send RF signals to receivers
- Weather proof housing (IP54 rating) for both indoor and outdoor use
- Selectable 50 ft. Long Range or 17 ft. Fan (Wide) detection pattern
Spécifications techniques
Product Range
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit