Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

117 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 112,860 $ |
| 10+ | 100,500 $ |
| 25+ | 88,130 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
112,86 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Aperçu du produit
The LBS005A is a compact Fast Ethernet switch with five 10/100 Mbps RJ45 ports. The LBS005A can be powered from a USB port or from the included power adapter. The switch delivers line rate, non blocking throughput.
- Pocket-size Fast Ethernet switches are a quick way to build a small network or add ports to an exist
- Can be powered through a PC's USB port so there's no need to find a spare outlet. Or use the include
- Automatically learns networking configurations
- Automatically detects full-/half-duplex modes for any port
- Provides dedicated 200Mbps bandwidth
- Uses store-and-forward switching methods
- Offers IEEE 802.x flow control for full-duplex and backpressure flow control for half-duplex
- Includes non-blocking and non-head-of-line blocking full-wire-speed forwarding
- Provides Auto MDI/MDI-X function for any port, so you don't need crossover cables
- Easy to install, just plug-and-play
- Five auto sensing 10/100Mbps ports
- Auto-negotiating half-/full-duplex
- Auto-MDI/MDI-X function on all ports, so no need for cross-pinned cables
- Non-blocking, store-and-forward switching method
- Easy-to-see LED indicators enable you to view network status
- Compact so you can tuck it neatly in back of PC
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Contenu
Fast Ethernet switch, Power adapter, USB cable, User's manual.
Spécifications techniques
Computer Switch Type
USB
No. of Ways
5
Output Connection
4 x USB
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
1 x USB
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:5A991
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit