Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantSTELLAR LABS
Réf. Fabricant555-17815Copie
Code Commande95T3695
Fiche technique
Convert FromAnalog audio
Convert ToDigital (USB) signal
Product Range-
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
USB Audio Interface is ideal for mixing, converting and recording, this handy interface is great when using a laptop or PC as a sound source on a professional sound system. It is also perfect for recording from the output of a mixing console to the laptop or PC. Fully USB powered, this device is compatible with Win 98/ME/2000/XP or Mac 9.0.4, 10.x or later. No additional drivers required.
- Stereo audio inputs: Balanced line level,f emae XLRS teruu audio outputs: Balanced line level, male XLR
- Overall lead length: 3m (118")
- No external power source or software is required
- Non skid rubber feet
Applications
Audio, Computer Peripherals, Consumer Electronics, Gaming, Multimedia, Signalling
Spécifications techniques
Convert From
Analog audio
Product Range
-
Convert To
Digital (USB) signal
SVHC
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit