KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Office, Computer & Networking Products
                                                                                                3. Networking - Wireless Products
                                                                                                4. Router
                                                                                                Imprimer la page

                                                                                                RT-AC66U

                                                                                                Router, Gigabit, 3x3 AC1750 Wireless, 802.11ac, Dual-Band, 4-Port, 2.4GHz/5GHz

                                                                                                ASUS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ASUS RT-AC66U
                                                                                                ASUS RT-AC66U
                                                                                                ASUS RT-AC66U
                                                                                                ASUS RT-AC66U
                                                                                                FabricantASUS
                                                                                                Réf. FabricantRT-AC66U
                                                                                                Code Commande52W8515
                                                                                                Egalement appelé886227214327
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 11 semaine(s)

                                                                                                Informations produit

                                                                                                ASUS
                                                                                                FabricantASUS
                                                                                                Réf. FabricantRT-AC66U
                                                                                                Code Commande52W8515
                                                                                                Egalement appelé886227214327
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                RT-AC66U is a dual-band 3x3 AC1750 Wi-Fi 4-port gigabit router. The ASUS RT-AC66U is a 5th gen dual-band Wi-Fi router and the launch platform for the new ASUS AiCloud service. Its speed reaches 1.75Gbps, utilizing the Broadcom 802.11ac RT-AC66U Wi-Fi controller and working in 2.4GHz and 5GHz. The 5GHz band supports up to 1.3Gbps, exceeding current Gigabit wired transmission and 3X faster than 802.11n. The RT-AC66U offers RT-AC66U smooth lag-resistant multitasking and super-fast streaming, while ASUS AiRadar intelligently strengthens wireless connections via powerful amplification, offering future-proof optimized performance. With new networking technology, the RT-AC66U delivers exceptionally fast wired and wireless connectivity. ASUS builds this flagship router with high-grade components, offering you RT-AC66U stable connectivity and convenient expandability. The router uses powerful detachable Wi-Fi antennas to further extend wireless range.

                                                                                                • AiRadar intelligently strengthens wireless connections via high-powered amplification/beam-forming
                                                                                                • Four gigabit ethernet LAN ports for set-top boxes and computers without Wi-Fi
                                                                                                • Two multi-functional USB 2.0 ports for expanded storage and printer sharing
                                                                                                • Effortless router setup with the ASUSWRT web-based interface
                                                                                                • Optimized and reliable wireless coverage via AiRadar
                                                                                                • Dual-band connectivity for lag-free entertainment, two multi-functional built-in USB ports
                                                                                                • Flexible installation with versatile design
                                                                                                • AC1750 superior AC performance : 450+1300Mbps
                                                                                                • 128MB flash, 256MB RAM memory
                                                                                                • Dimension is 207 x 148.8 x 35.5inch (WxDxH)

                                                                                                Contenu

                                                                                                RT-AC66U dual band 3x3 802.11AC gigabit router, Router stand, RJ-45 cable, Support CD (user manual and utility software), Power adapter, Quick start guide, Warranty card.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (08-Jul-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit