Informations produit
Aperçu du produit
The 149452 BradyPrinter i5100 Standard version 300 dpi Industrial Label Printer provides Intelligent Print (IP) technology for fast, easier set up and changeovers with the fundamental volume, material and connection capabilities needed in a production-line caliber industrial benchtop label printer. The 149452 BradyPrinter i5100 comes ready to use and includes: 1 auto-detect media roll holder, 1 ribbon takeup spindle, 1 power cord, 1 USB cable, user license for Brady Workstation PWID Software suite, user manual and CD that contains drivers, user manual in 24 languages and configuration manual.
- The BradyPrinter i5100 Industrial Label Printer, 300 dpi Standard version, is a perfect mix of performance and smarts
- Change printer settings easily with the intuitive LCD touchscreen display
- Intelligent Print (IP) technology allows printer, labels, ribbon and software to work together for efficient label setup and creation
- Change out label rolls and ribbons quickly with specially designed materials that easily lock into place
- Connect easily with a variety of connection ports - USB, RS232C, Ethernet and SD card
- Single color 300 dpi thermal transfer printing - prints width 4.16" max., length 6.6 ft. max.
- Prints multiple fonts, graphics, barcodes on an array of labels, tags and select continuous media wound on rolls or fanfolded
- Media is torn off after printing using tear bar that is standard on printer
- Optional interchangable rollers optimize printing on a variety of material widths
- Memory 256MB RAM; data storage (IFFS) 50 MB
- Compatible with Brady Workstation and Labelmark™ label creation software
- Power supply: 100 - 240VAC, 50/60 Hz, PFC
- Dimensions: 12.5" H x 9.5" W x 17" D
- Brady's 5-year benchtop printer warranty
- CE compliant, FCC class A, cUL approved
Applications
Industrial & Manufacturing ID, Labeling & Identification, Cable & Wire Marking, Circuit Board Marking, Electrical ID, Facility & Safety ID, Laboratory
Contenu
BradyPrinter i5100 Standard version 300 dpi printer, 1 auto-detect media roll holder, 1 ribbon takeup spindle, 1 power cord, 1 USB cable, user license for Brady Workstation PWID Software suite, user manual and CD that contains drivers, user manual in 24 languages and configuration manual
Spécifications techniques
Desktop
300dpi
NEMA 5-15P
No SVHC (10-Jun-2022)
Direct Thermal, Thermal Transfer
BradyPrinter i5100 Series
Brady 2HT, 3HT, 3PS, PS, PSL, THT, THTCLP, THTEP, THTFP, THTFT, XTHT Labels
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit