Imprimer la page
JS-MPF100
Music Performance Chair
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 171,710 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
171,71 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantULTIMATE SUPPORT
Réf. FabricantJS-MPF100Copie
Code Commande33AC0010
Product Range-
SVHCTo Be Advised
Aperçu du produit
The JamStands Series Music Performance Chair has been designed with performing guitarists, drummers, and keyboardists in mind. The adjustable throne with backrest design offers relief to performers looking for a way to take it easy on their backs, and the footrest is ideal for performing guitar players. Fully adjustable and easy to set up and tear down, the JS-MPF100 can hold up to 300 lbs and is ready for whatever you can throw at it.
- Fully Adjustable Music Performance Chair
- Thick and Comfortable Padding on Backrest and Seat
- Quick and Easy Setup and Teardown
- Convenient Footrest with Grip
- Holds up to 300 lbs
- Maximum Height: 46.5"
- Width: 18"
- Depth: 17.5"
- Weight: 16lbs
- Seat Height Adjustments: 21.25", 23.5", 25.875", 28", 30.25"
- Back Rest Depth Adjustments (From front of seat): 14", 16", 18"
- Back Rest Height Adjustments (From top of seat): 10", 12", 14", 16"
Spécifications techniques
Product Range
-
SVHC
To Be Advised
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit