Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

14 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 397,820 $ |
| 5+ | 378,850 $ |
| 10+ | 359,990 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
397,82 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantNORITAKE ITRON
Réf. FabricantCU209-TW202A
Code Commande96K8257
Fiche technique
Resolution1 x 20
Viewing Area (H x W)8.85mm x 112.6mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current240mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
The CU209-TW202A is a 5 x 7 Dot Character VFD Module includes the vacuum fluorescent display glass, driver and micro-controller ICs with refresh RAM, character generator and interface logic. The high speed 8 bit parallel interface is 5V CMOS compatible suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 19200 with or without parity (default - 19200BPS, even parity, international font). Two character font tables can be hardware or software selected.
- 1 Lines of 20-character 9mm high
- High speed parallel/serial interface
- -40 to 85°C Operating temperature range
- High brightness blue green display
- ASCII, Katakana and extended character font
- 16 user definable characters
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Spécifications techniques
Resolution
1 x 20
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (17-Jan-2023)
Viewing Area (H x W)
8.85mm x 112.6mm
Supply Voltage Min
4.75V
Supply Current
240mA
Operating Temperature Max
85°C
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit