Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 23,860 $ |
| 10+ | 18,420 $ |
| 25+ | 17,340 $ |
| 50+ | 16,250 $ |
| 100+ | 15,180 $ |
Informations produit
Aperçu du produit
The HFBR-1522Z is a 1Mbaud high performance robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Spécifications techniques
660nm
55m
1.67V
1Mbaud
HFBR-0500Z
1Mbaud
80mA
11V
Vlink
No SVHC (23-Jan-2024)
Documents techniques (2)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit