Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 185,350 $ |
| 5+ | 181,120 $ |
| 10+ | 176,690 $ |
| 25+ | 174,480 $ |
| 50+ | 172,320 $ |
| 100+ | 163,620 $ |
Aperçu du produit
The 1260-07 is an unique high quality industrial Cameo Laser Module widely used in alignment applications. The 1260 Gated Cameo provides a switchable control input to turn the laser beam ON/OFF at high speed. A lower speed enable input is also provided. Many applications require a chopped light source or need digital information to be encoded on the beam. Using an appropriate detector, the laser light can be distinguished from other light sources, which might affect the alignment system. The gated beam can also be detected at very low levels, making long range operation possible. The isolated threaded mount houses an industrial grade laser diode, adjustable collimating lens and protected connectorized drive electronics.
- Simple thread mounted industrial laser module
- Compact length for restricted areas
- User focusable
- Reliable connector construction
- Isolated metal case
- Designed for continuous cool running
- Simple to mount
- Wide range of focus distances
- Third wire input facilities rapid switching/gating
- Switching speeds up to 100kHz
- Operates directly from binary logic signals
- Effective in wide variety of light conditions
- Controlled chopping minimises power consumption and extends life
- Low speed enable input
Applications
Signal Processing, Sensing & Instrumentation, Automation & Process Control, Industrial
Spécifications techniques
650nm
5V
2mm
-
1mW
Aperture
45mA
No SVHC (23-Jan-2024)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit