Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 12,030 $ |
| 10+ | 11,790 $ |
| 25+ | 11,530 $ |
| 50+ | 11,290 $ |
| 100+ | 11,030 $ |
| 250+ | 10,810 $ |
| 500+ | 10,590 $ |
Informations produit
Aperçu du produit
The OPI1268S is a 1-channel 5-pin high speed High Voltage Isolator with a digital output that is capable of high speed data transmission. The input of the OPI1268 consists of a high‐efficiency GaAlAs LED with a peak wavelength of 850nm, which is optically coupled to the output optical IC. A photologic device in the output IC detects the incoming modulated light and converts it to a proportionate current. This current is fed into a high‐gain linear amplifier which is temperature, current and voltage compensated. The result is a highly stable digital output with an open collector inverter configuration. This device produces DC and AC voltage isolation between the input and output circuitry while providing TTL signal integrity. It is suitable for transportation system, PC board power system, hybrid vehicle systems and control systems.
- 30kV/μS dv/dt immunity
- 24mm Creepage path
- 30mA Continuous forward current
- 3V Reverse voltage
Applications
Logistics, Medical, Industrial
Spécifications techniques
1 Channel
2Mbps
5Pins
No SVHC (27-Jun-2024)
16kV
DIP
-
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit