2. Optoelectronics & Displays
                                                                                                  3. Photo Diodes
                                                                                                  4. Unamplified Photo Diodes
                                                                                                  Imprimer la page

                                                                                                  VTB6061CIEH

                                                                                                  Photodiode, 55 °, 2 nA, 555 nm, TO-8-2

                                                                                                  EXCELITAS TECH
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EXCELITAS TECH VTB6061CIEH
                                                                                                  FabricantEXCELITAS TECH
                                                                                                  Réf. FabricantVTB6061CIEH
                                                                                                  Code Commande79K2465
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                  Informations produit

                                                                                                  EXCELITAS TECH
                                                                                                  FabricantEXCELITAS TECH
                                                                                                  Réf. FabricantVTB6061CIEH
                                                                                                  Code Commande79K2465
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Pins2Pins
                                                                                                  Diode Case StyleTO-8
                                                                                                  Wavelength of Peak Sensitivity555nm
                                                                                                  Angle of Half Sensitivity ±55°
                                                                                                  Dark Current2000pA
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Wavelength of Peak Sensitivity

                                                                                                  555nm

                                                                                                  Dark Current

                                                                                                  2000pA

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Diode Case Style

                                                                                                  TO-8

                                                                                                  Angle of Half Sensitivity ±

                                                                                                  55°

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised