2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Receivers
                      Imprimer la page

                      HOA6480-001

                      Infrared Receiver, Top View Through Hole

                      HONEYWELL HOA6480-001
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantHONEYWELL
                      Réf. FabricantHOA6480-001
                      Code Commande71J4541
                      Gamme de produitHOA6480 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                      QuantitéPrix
                      1+117,430 $
                      Prix pour :Each
                      Minimum: 20
                      Multiple: 1
                      2 348,60 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantHONEYWELL
                      Réf. FabricantHOA6480-001
                      Code Commande71J4541
                      Gamme de produitHOA6480 Series
                      Fiche technique

                      Data Sheet

                      Carrier Frequency-
                      IR Receiver Mounting StyleTop View Through Hole
                      Remote Control Code-
                      Transmission Range-
                      Automatic Gain Control (AGC) Type-
                      Detection Threshold / Sensitivity-
                      Directivity-
                      Supply Voltage Max5V
                      Supply Voltage Min-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Supply Current15mA
                      Product RangeHOA6480 Series
                      SVHCNo SVHC (07-Jul-2017)

                      Aperçu du produit

                      The HOA6480-001 is a reflective Barcode Sensor with pins incorporates a VCSEL (Vertical cavity surface-emitting laser) emitter and phototransistor detector in a custom moulded plastic package. The VCSEL technology allows the sensor to operate with a very low drive current. The phototransistor drives an operational amplifier with an open-collector output, providing users with flexibility in their interface designs. The HOA6480 series provides a digital output that allows it to be interfaced with most decoding equipment. The 4.5mm (0.180-inch) focal length allows measurement with no contact and the 0.254mm (0.01-inch) resolution works well in most barcode applications. The HOA6480 typical scan speed is 254mm (10-inch) per second.

                      • Class IIIB VCSEL
                      • Digital output

                      Applications

                      Sensing & Instrumentation, Automation & Process Control, Medical, Industrial

                      Avertissements

                      DO NOT USE this product as safety/emergency stop device or in any other application where failure of product could result in personal injury. Invisible laser radiation avoid direct exposure to beam.

                      Spécifications techniques

                      Carrier Frequency

                      -

                      Remote Control Code

                      -

                      Automatic Gain Control (AGC) Type

                      -

                      Directivity

                      -

                      Supply Voltage Min

                      -

                      Operating Temperature Max

                      85°C

                      Product Range

                      HOA6480 Series

                      IR Receiver Mounting Style

                      Top View Through Hole

                      Transmission Range

                      -

                      Detection Threshold / Sensitivity

                      -

                      Supply Voltage Max

                      5V

                      Operating Temperature Min

                      -40°C

                      Supply Current

                      15mA

                      SVHC

                      No SVHC (07-Jul-2017)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (07-Jul-2017)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit