Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantLUMEX
Réf. FabricantSML-LXL8047UVC
Code Commande66W2644
Gamme de produitTitanBrite Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 11 semaine(s)
Informations produit
FabricantLUMEX
Réf. FabricantSML-LXL8047UVC
Code Commande66W2644
Gamme de produitTitanBrite Series
Fiche technique
UV LED TypeUV-A
Wavelength405nm
Radiant Power-
Angle of Half Intensity100°
UV LED Case StyleTop View SMD, 8mm
Forward Current If700mA
Forward Voltage3.6V
Product RangeTitanBrite Series
Technology / MaterialInGaN
Aperçu du produit
The SML-LXL8047UVC is a 8mm purple surface mount LED has a PCB footprint enabling designers to achieve space savings compared with similar-performing lamps using technologies. The TitanBrite™ LED is ideal for a wide range of applications that require bright, intense light with low energy consumption and have space limitations. This 405nm wavelength emitter is ideal for water-treatment and food-processing applications.
- Round top dome
Applications
Medical, Security, Signal Processing
Spécifications techniques
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, 8mm
Forward Voltage
3.6V
Technology / Material
InGaN
Wavelength
405nm
Angle of Half Intensity
100°
Forward Current If
700mA
Product Range
TitanBrite Series
SVHC
No SVHC (17-Jan-2022)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit