Hybrid Polymer Aluminium Electrolytic Capacitors :
40 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(40)
Capacitor Case / Package
=Axial Le...
1
(4)
(40)
(8)
(4)
(68)
(1310)
(350)
(17)
Capacitance
(1)
(1)
(2)
(1)
(2)
(2)
(1)
(3)
Capacitance Tolerance
(4)
(36)
Voltage(DC)
(14)
(11)
(1)
(14)
ESR
(1)
(3)
(2)
(1)
(1)
(1)
(1)
(1)
Lifetime @ Temperature
(16)
(4)
(4)
Product Diameter
(13)
(1)
(14)
(12)
Product Length
(16)
(15)
(1)
(4)
Product Width
(1)
(1)
(2)
Operating Temperature Min
(40)
Emballage
(28)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Capacitance Tolerance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Product Diameter | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+24,500 $ 10+18,460 $ 25+17,680 $ 50+16,890 $ 100+15,000 $ Plus de tarifs | 800µF | ± 20% | 63V | Axial Leaded | 0.0065ohm | 4000 hours @ 125°C | 18.2mm | 26.7mm | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each | 1+19,800 $ 10+14,930 $ 25+14,280 $ 50+13,630 $ 100+13,260 $ | 780µF | ± 20% | 63V | Axial Leaded | 0.006ohm | 4000 hours @ 125°C | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each | 1+20,460 $ 10+13,320 $ 25+13,210 $ 50+13,110 $ 100+13,000 $ Plus de tarifs | 3700µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+16,670 $ 10+12,070 $ 25+11,830 $ 50+11,600 $ 100+11,300 $ | 3600µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each | 1+18,560 $ 10+12,490 $ 25+12,350 $ 50+12,210 $ 100+12,070 $ | 540µF | ± 20% | 63V | Axial Leaded | 0.005ohm | 2000 hours @ 125°C | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+18,820 $ 10+12,110 $ 25+12,010 $ 50+11,920 $ 100+11,820 $ | 3600µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+16,250 $ 10+10,370 $ 25+10,290 $ 50+10,190 $ 100+10,110 $ | 2500µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+21,630 $ 10+14,110 $ 25+14,000 $ 50+13,880 $ 100+13,770 $ Plus de tarifs | 4500µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each | 1+19,640 $ 10+12,720 $ 25+12,630 $ 50+12,510 $ 100+12,420 $ Plus de tarifs | 3700µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 26.7mm | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each | 1+26,570 $ 10+18,070 $ 25+17,750 $ 50+17,430 $ 100+17,110 $ Plus de tarifs | 1100µF | ± 20% | 63V | Axial Leaded | 0.0039ohm | 2000 hours @ 125°C | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+21,190 $ 10+14,380 $ 25+14,170 $ 50+13,950 $ 100+13,740 $ | 780µF | ± 20% | 63V | Axial Leaded | 0.0047ohm | 2000 hours @ 125°C | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+22,510 $ 10+14,790 $ 25+14,680 $ 50+14,560 $ 100+14,450 $ Plus de tarifs | 5200µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+15,770 $ 10+9,930 $ 25+9,780 $ 50+9,620 $ 100+9,470 $ | 2500µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each | 1+11,850 $ 10+9,280 $ 25+8,790 $ 50+8,290 $ 100+7,510 $ Plus de tarifs | 380µF | -10%, +30% | 63V | Axial Leaded | 0.0071ohm | 3000 hours @ 125°C | 18.2mm | - | 26.7mm | -40°C | 125°C | PHA225 Series | AEC-Q200 | ||||||
Each | 1+13,070 $ 10+10,190 $ 25+9,570 $ 50+8,940 $ 100+7,760 $ Plus de tarifs | 560µF | -10%, +30% | 63V | Axial Leaded | 0.006ohm | 3000 hours @ 125°C | 18.2mm | - | 34.7mm | -40°C | 125°C | PHA225 Series | AEC-Q200 | ||||||
33AK9099 RoHS | Each | 1+10,110 $ 10+9,150 $ 25+8,580 $ 50+8,020 $ 100+7,290 $ Plus de tarifs | 1100µF | -10%, +30% | 40V | Axial Leaded | 6000µohm | 3000 hours @ 125°C | 18mm | 35mm | - | -40°C | 125°C | PHA225 Series | AEC-Q200 | |||||
86AK7682 RoHS | Each | 1+13,740 $ 10+10,460 $ 25+9,850 $ 50+9,230 $ 100+9,060 $ | 1400µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
25AM3863 RoHS | Each | 1+17,000 $ 10+12,940 $ 25+12,280 $ 50+11,620 $ 100+11,120 $ | 540µF | ± 20% | 63V | Axial Leaded | 6500µohm | 4000 hours @ 125°C | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
79AK9292 RoHS | Each | 1+24,660 $ 10+17,360 $ 25+17,260 $ 100+17,250 $ | 800µF | ± 20% | 63V | Axial Leaded | 4200µohm | 2000 hours @ 125°C | 18.2mm | - | 27.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK7683 RoHS | Each | 1+17,550 $ 10+15,230 $ 25+14,210 $ 50+13,180 $ 100+12,540 $ | 2100µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK3086 RoHS | Each | 1+17,750 $ 10+12,240 $ 25+11,610 $ 50+11,240 $ 100+11,010 $ Plus de tarifs | 2200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 26.7mm | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
86AK7684 RoHS | Each | 1+19,380 $ 10+14,860 $ 25+14,030 $ 50+13,200 $ 100+11,670 $ Plus de tarifs | 2200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK7685 RoHS | Each | 1+19,090 $ 10+14,830 $ 25+14,160 $ 50+13,480 $ 100+12,750 $ Plus de tarifs | 3200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
25AM5401 RoHS | Each | 1+25,080 $ 10+19,910 $ 25+18,780 $ 50+17,650 $ 100+15,660 $ Plus de tarifs | 1100µF | ± 20% | 63V | Axial Leaded | 6000µohm | 4000 hours @ 125°C | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
86AK3085 RoHS | Each | 1+15,230 $ 10+11,640 $ 25+10,980 $ 50+10,320 $ 100+10,140 $ | 2100µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||