ZT Series Hybrid Polymer Aluminium Electrolytic Capacitors :
35 produit(s) trouvé(s)ZT Series PANASONIC Hybrid Polymer Aluminium Electrolytic Capacitors
The EEH-ZT Series Conductive Polymer Hybrid Aluminum Capacitors feature an operating temperature range of -55℃ to +125℃ and a rated voltage range of 25 V to 63 V. The EEH-ZT Series can withstand high temperatures of 125℃ for 4000 hours and are available in Vibration-Proof variants upon request. These parts are ideal where high temperature and high current capability are demanded by the application.
- High Temperature Lead-Free Reflow
- Endurance: 4000-Hour Life At 125℃ (High Temperature)
- Low ESR And High Ripple Current
- Broad Operating Temperature: -55℃ to +125℃
- High Withstand Voltage (25V to 63V)
- Vibration-Proof Product Is Available Upon Request
- EC-Q200 and RoHS / REACH Compliant
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(35)
Product Range
=ZT Series
1
(19)
(19)
(1)
(11)
(4)
(46)
(22)
(24)
Capacitance
(3)
(3)
(3)
(6)
(2)
(1)
(3)
(3)
Capacitance Tolerance
(35)
Voltage(DC)
(6)
(6)
(9)
(14)
Capacitor Case / Package
(23)
(12)
ESR
(6)
(6)
(6)
(11)
(6)
Lifetime @ Temperature
(35)
Product Diameter
(15)
(20)
Product Height
(12)
(11)
(12)
Operating Temperature Min
(35)
Emballage
(12)
(23)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Capacitance Tolerance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Product Diameter | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+3,810 $ 25+2,620 $ 100+1,960 $ 250+1,920 $ 500+1,880 $ Plus de tarifs | 120µF | ± 20% | 50V | Radial Can - SMD | 0.023ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each | 1+3,050 $ 25+1,960 $ 100+1,500 $ 250+1,380 $ 500+1,270 $ Plus de tarifs | 100µF | ± 20% | 50V | Radial Leaded | 0.023ohm | 4000 hours @ 125°C | 10mm | 9.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each | 1+2,590 $ 25+1,780 $ 100+1,300 $ 250+1,190 $ 500+1,090 $ Plus de tarifs | 47µF | ± 20% | 63V | Radial Leaded | 0.032ohm | 4000 hours @ 125°C | 8mm | 9.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each | 1+2,880 $ 25+1,970 $ 100+1,430 $ 250+1,310 $ 500+1,190 $ Plus de tarifs | 56µF | ± 20% | 63V | Radial Leaded | 0.025ohm | 4000 hours @ 125°C | 10mm | 9.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each | 1+2,720 $ 25+1,790 $ 100+1,320 $ 250+1,220 $ 500+1,130 $ Plus de tarifs | 68µF | ± 20% | 50V | Radial Leaded | 0.025ohm | 4000 hours @ 125°C | 8mm | 9.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,810 $ 25+2,620 $ 100+1,960 $ 250+1,920 $ 500+1,880 $ Plus de tarifs | 270µF | ± 20% | 35V | Radial Can - SMD | 0.016ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,510 $ 25+2,350 $ 100+1,710 $ 250+1,680 $ 500+1,640 $ Plus de tarifs | 150µF | ± 20% | 35V | Radial Can - SMD | 0.022ohm | 4000 hours @ 125°C | 8mm | 10.2mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each | 1+2,590 $ 25+1,780 $ 100+1,300 $ 250+1,190 $ 500+1,090 $ Plus de tarifs | 220µF | ± 20% | 25V | Radial Leaded | 0.022ohm | 4000 hours @ 125°C | 8mm | 9.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each | 1+2,720 $ 25+1,790 $ 100+1,320 $ 250+1,290 $ 500+1,250 $ Plus de tarifs | 33µF | ± 20% | 63V | Radial Leaded | 0.032ohm | 4000 hours @ 125°C | 8mm | 9.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,850 $ 25+2,590 $ 100+2,040 $ 250+1,920 $ 500+1,900 $ Plus de tarifs | 150µF | ± 20% | 35V | Radial Can - SMD | 0.022ohm | 4000 hours @ 125°C | 8mm | 10.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each | 1+2,810 $ 25+1,960 $ 100+1,430 $ 250+1,350 $ 500+1,270 $ Plus de tarifs | 120µF | ± 20% | 50V | Radial Leaded | 0.023ohm | 4000 hours @ 125°C | 10mm | 9.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each | 1+3,050 $ 25+2,030 $ 100+1,500 $ 250+1,380 $ 500+1,270 $ Plus de tarifs | 68µF | ± 20% | 63V | Radial Leaded | 0.025ohm | 4000 hours @ 125°C | 10mm | 9.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,630 $ 25+2,440 $ 100+1,780 $ 250+1,740 $ 500+1,710 $ Plus de tarifs | 68µF | ± 20% | 63V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,630 $ 25+2,440 $ 100+1,780 $ 250+1,740 $ 500+1,710 $ Plus de tarifs | 56µF | ± 20% | 63V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,850 $ 25+2,590 $ 100+1,900 $ 250+1,860 $ 500+1,830 $ Plus de tarifs | 220µF | ± 20% | 25V | Radial Can - SMD | 0.022ohm | 4000 hours @ 125°C | 8mm | 10.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,630 $ 25+2,440 $ 100+1,780 $ 250+1,740 $ 500+1,710 $ Plus de tarifs | 330µF | ± 20% | 25V | Radial Can - SMD | 0.016ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,420 $ 25+3,070 $ 100+2,320 $ 250+2,280 $ 500+2,230 $ Plus de tarifs | 56µF | ± 20% | 63V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 10.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,720 $ 25+3,570 $ 100+3,290 $ 250+2,980 $ 500+2,670 $ Plus de tarifs | 100µF | ± 20% | 50V | Radial Can - SMD | 0.023ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,470 $ 25+2,380 $ 100+1,780 $ 250+1,740 $ 500+1,710 $ Plus de tarifs | 33µF | ± 20% | 63V | Radial Can - SMD | 0.032ohm | 4000 hours @ 125°C | 8mm | 10.2mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,420 $ 25+3,070 $ 100+2,320 $ 250+2,280 $ 500+2,230 $ Plus de tarifs | 120µF | ± 20% | 50V | Radial Can - SMD | 0.023ohm | 4000 hours @ 125°C | 10mm | 10.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,420 $ 25+3,070 $ 100+2,320 $ 250+2,280 $ 500+2,230 $ Plus de tarifs | 82µF | ± 20% | 63V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 10.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,470 $ 25+2,380 $ 100+1,780 $ 250+1,740 $ 500+1,710 $ Plus de tarifs | 47µF | ± 20% | 63V | Radial Can - SMD | 0.032ohm | 4000 hours @ 125°C | 8mm | 10.2mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each | 1+2,720 $ 25+1,790 $ 100+1,370 $ 250+1,280 $ 500+1,180 $ Plus de tarifs | 150µF | ± 20% | 35V | Radial Leaded | 0.022ohm | 4000 hours @ 125°C | 8mm | 9.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each | 1+3,140 $ 25+2,090 $ 100+1,510 $ 250+1,390 $ 500+1,270 $ Plus de tarifs | 270µF | ± 20% | 35V | Radial Leaded | 0.016ohm | 4000 hours @ 125°C | 10mm | 9.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||
Each | 1+2,980 $ 25+1,990 $ 100+1,570 $ 250+1,440 $ 500+1,320 $ Plus de tarifs | 82µF | ± 20% | 63V | Radial Leaded | 0.025ohm | 4000 hours @ 125°C | 10mm | 9.5mm | -55°C | 125°C | ZT Series | AEC-Q200 | ||||||