47µF Leaded Aluminium Electrolytic Capacitors:
623 produit(s) trouvé(s)Trouvez une vaste gamme de 47µF Leaded Aluminium Electrolytic Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Leaded Aluminium Electrolytic Capacitors, tels que 100µF, 1000µF, 470µF & 47µF Leaded Aluminium Electrolytic Capacitors provenant des plus grands fabricants mondiaux, notamment : Nichicon, Panasonic, Vishay, Rubycon & Wurth Elektronik.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,531 $ 10+ 0,251 $ 100+ 0,210 $ 500+ 0,155 $ 1000+ 0,134 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | 11mm | MCGPR Series | - | - | 150mA | -40°C | 85°C | - | |||||
Each | 1+ 0,536 $ 10+ 0,252 $ 100+ 0,212 $ 500+ 0,155 $ 1000+ 0,134 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | 11mm | MCGPR Series | - | 3.527ohm | 150mA | -40°C | 85°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,626 $ | Min : 1 / Mult : 1 | 47µF | - | 63V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | 11.5mm | UPW Series | - | 0.684ohm | 405mA | -55°C | 105°C | - | |||||
Each | 1+ 0,097 $ 10+ 0,097 $ 25+ 0,089 $ 50+ 0,089 $ 100+ 0,089 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 35V | - | - | - | - | - | - | - | 2mm | - | 5mm | - | 11mm | NHG-A Series | - | - | 90mA | -55°C | 105°C | - | |||||
Each | 1+ 0,308 $ 10+ 0,155 $ 25+ 0,141 $ 50+ 0,128 $ 100+ 0,114 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | 11mm | FC Series | - | - | 175mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,238 $ 10+ 0,238 $ 25+ 0,238 $ 50+ 0,238 $ 100+ 0,238 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | 11.5mm | UVY Series | - | - | 140mA | -55°C | 105°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,970 $ | Min : 1 / Mult : 1 | 47µF | - | 100V | ± 20% | Axial Leaded | 2000 hours @ 85°C | Polar | - | - | Axial Leaded | - | - | 8mm | 18mm | - | 021 ASM Series | - | 2.7ohm | 160mA | -40°C | 85°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 2,600 $ | Min : 1 / Mult : 1 | 47µF | - | 25V | ± 20% | Axial Leaded | 1000 hours @ 105°C | Polar | - | - | Axial Leaded | - | - | 7.7mm | 12.7mm | - | 138 AML Series | - | 4.7ohm | 96mA | -40°C | 105°C | - | |||||
Each | 1+ 8,440 $ 10+ 6,080 $ 25+ 5,590 $ 50+ 5,110 $ 100+ 4,670 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 250V | -10%, +50% | Axial Leaded | 8000 hours @ 85°C | Polar | - | - | Axial Leaded | - | - | 18mm | 30mm | - | 042 ASH Series | - | 3.2ohm | 400mA | -40°C | 85°C | - | |||||
Each | 1+ 0,292 $ 10+ 0,162 $ 25+ 0,145 $ 50+ 0,128 $ 100+ 0,110 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | 11mm | NHG-A Series | - | - | 91mA | -55°C | 105°C | AEC-Q200 | |||||
Each (Cut from Ammo Pack) | 1+ 4,120 $ | Min : 1 / Mult : 1 | 47µF | - | 40V | ± 20% | Axial Leaded | 1000 hours @ 105°C | Polar | - | - | Axial Leaded | - | - | 6.5mm | 18mm | - | 138 AML Series | - | 3.4ohm | 120mA | -40°C | 105°C | - | |||||
Each | 1+ 3,450 $ 10+ 2,390 $ 25+ 2,090 $ 50+ 1,780 $ 100+ 1,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 400V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | - | 20mm | UCY Series | - | - | 520mA | -40°C | 105°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,240 $ | Min : 1 / Mult : 1 | 47µF | - | 160V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | 20mm | UVZ Series | - | - | 195mA | -40°C | 105°C | - | |||||
Each | 1+ 0,358 $ 10+ 0,198 $ 100+ 0,170 $ 500+ 0,114 $ 1000+ 0,107 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | 11mm | MCRH Series | - | - | 110mA | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,681 $ 10+ 0,678 $ 25+ 0,678 $ 50+ 0,678 $ 100+ 0,622 $ | Min : 1 / Mult : 1 | 47µF | - | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | 25mm | UVZ Series | - | - | 210mA | -40°C | 105°C | - | |||||
Each | 1+ 0,889 $ 10+ 0,554 $ 100+ 0,463 $ 500+ 0,331 $ 1000+ 0,302 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | Radial Leaded | 5mm | - | 10mm | - | 16mm | MCNP Series | - | - | 180mA | -40°C | 85°C | - | |||||
Each | 1+ 3,780 $ 10+ 2,510 $ 25+ 2,380 $ 50+ 2,260 $ 100+ 1,850 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 450V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | - | 31.5mm | EE Series | - | - | 1.2A | -25°C | 105°C | - | |||||
Each | 1+ 0,030 $ 10+ 0,030 $ 100+ 0,030 $ 500+ 0,030 $ 1000+ 0,030 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 25V | ± 20% | Through Hole | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | 11mm | MCRH Series | - | - | 82mA | -40°C | 105°C | - | |||||
Each | 1+ 0,296 $ 10+ 0,296 $ 100+ 0,296 $ 500+ 0,296 $ 1000+ 0,296 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | 8mm | 16mm | - | MCAX Series | - | - | 110mA | -40°C | 105°C | - | |||||
Each | 1+ 0,345 $ 10+ 0,169 $ 25+ 0,149 $ 50+ 0,131 $ 100+ 0,112 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | 11.2mm | M Series | - | - | 130mA | -40°C | 85°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,148 $ | Min : 1 / Mult : 1 | 47µF | - | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 6.3mm | - | 11.2mm | FR Series | - | 0.21ohm | 284mA | -40°C | 105°C | - | |||||
Each | 1+ 0,130 $ 10+ 0,130 $ 25+ 0,130 $ 50+ 0,130 $ 100+ 0,120 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | 11.2mm | FR Series | - | - | 405mA | -40°C | 105°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,059 $ | Min : 1 / Mult : 1 | 47µF | - | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 2.5mm | - | 5mm | - | 11mm | M Series | - | - | 130mA | -40°C | 85°C | - | |||||
Each | 1+ 0,224 $ 10+ 0,109 $ 25+ 0,100 $ 50+ 0,092 $ 100+ 0,084 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | 11.2mm | M-A Series | - | - | 160mA | -40°C | 85°C | - | |||||
Each | 1+ 0,938 $ 10+ 0,938 $ 25+ 0,938 $ 50+ 0,938 $ 100+ 0,938 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 400V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | - | 25mm | ED Series | - | - | 840mA | -25°C | 105°C | - |