0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

67 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
16AC2975

RoHS

Each
1+8,020 $
10+5,790 $
25+5,330 $
50+4,870 $
100+4,340 $
Plus de tarifs
1000µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
14mm
25mm
-
B41690 Series
0.065ohm
2.4A
-55°C
125°C
-
16AC2977

RoHS

Each
1+10,890 $
10+7,930 $
25+7,410 $
50+6,900 $
100+6,220 $
Plus de tarifs
2500µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
B41690 Series
0.025ohm
4.8A
-55°C
125°C
-
92AM0322

RoHS

Date/Lot Code

Each
1+12,100 $
10+11,650 $
25+10,370 $
50+9,750 $
100+8,910 $
Plus de tarifs
1100µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
18.2mm
-
35.7mm
PEH227 Series
0.0738ohm
16.6A
-40°C
150°C
AEC-Q200
92AM0321

RoHS

Date/Lot Code

Each
1+11,210 $
10+10,790 $
25+9,610 $
50+9,040 $
100+8,260 $
Plus de tarifs
750µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
16.2mm
-
35.7mm
PEH227 Series
0.105ohm
14.1A
-40°C
150°C
AEC-Q200
92AM0323

RoHS

Date/Lot Code

Each
1+11,850 $
10+11,390 $
25+10,140 $
50+9,540 $
100+8,720 $
Plus de tarifs
1400µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
20.2mm
-
35.7mm
PEH227 Series
0.0589ohm
20.4A
-40°C
150°C
AEC-Q200
47AM8757

RoHS

Date/Lot Code

Each
1+15,410 $
10+11,580 $
25+10,790 $
50+10,000 $
100+9,650 $
Plus de tarifs
150µF
200V
-10%, +30%
Axial Leaded
22000 hours @ 105°C
Polar
-
-
20mm
46mm
-
PEG124 Series
0.69ohm
446mA
-40°C
105°C
-
92AM0320

RoHS

Date/Lot Code

Each
1+10,650 $
10+10,250 $
25+9,120 $
50+8,580 $
100+7,840 $
Plus de tarifs
520µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
16.2mm
-
27.7mm
PEH227 Series
0.1499ohm
12.2A
-40°C
150°C
AEC-Q200
16AC2972

RoHS

Each
5+12,900 $
2700µF
40V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Axial Leaded
-
21mm
49mm
-
B41689 Series
0.012ohm
10.1A
-55°C
125°C
-
16AC2992

RoHS

Each
5+17,660 $
5200µF
40V
-10%, +30%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
-
21mm
-
49mm
B41790 Series
0.011ohm
9.1A
-55°C
125°C
-
16AC2983

RoHS

Each
5+10,990 $
4500µF
25V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Radial Leaded
-
21mm
49mm
-
B41789 Series
0.013ohm
10A
-55°C
125°C
-
16AC2984

RoHS

Each
5+9,510 $
2000µF
40V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Radial Leaded
-
21mm
39mm
-
B41789 Series
0.016ohm
8A
-55°C
125°C
-
16AC2978

RoHS

Each
5+10,000 $
5200µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
21mm
39mm
-
B41690 Series
0.014ohm
7.2A
-55°C
125°C
-
16AC2981

RoHS

Each
5+5,810 $
1000µF
25V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Radial Leaded
-
16mm
25mm
-
B41789 Series
0.053ohm
3.5A
-55°C
125°C
-
16AC2974

RoHS

Each
5+12,120 $
2700µF
40V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Axial Leaded
-
21mm
49mm
-
B41689 Series
0.012ohm
10.5A
-55°C
125°C
-
16AC2980

RoHS

Each
5+4,800 $
1400µF
40V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
16mm
30mm
-
B41690 Series
0.032ohm
4.2A
-55°C
125°C
-
16AC2988

RoHS

Each
5+7,040 $
2500µF
35V
-10%, +30%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
-
18mm
-
30mm
B41790 Series
0.025ohm
4.8A
-55°C
125°C
-
16AC2985

RoHS

Each
5+8,980 $
1400µF
40V
-10%, +30%
Radial Leaded
10000 hours @ 125°C
Polar
Radial Leaded
-
18mm
39mm
-
B41789 Series
0.022ohm
7.4A
-55°C
125°C
-
16AC2971

RoHS

Each
5+10,180 $
4500µF
25V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Axial Leaded
-
21mm
49mm
-
B41689 Series
0.013ohm
10A
-55°C
125°C
-
33AK9091

RoHS

Date/Lot Code

Each
1+13,270 $
10+10,390 $
25+10,120 $
50+9,850 $
100+8,700 $
1700µF
40V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
16mm
35mm
-
PEG228 Series
0.023ohm
18.8A
-40°C
150°C
AEC-Q200
29AK3317

RoHS

Each
1+13,960 $
4300µF
25V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.024ohm
19.4A
-40°C
150°C
AEC-Q200
33AK9088

RoHS

Each
1+17,890 $
10+13,380 $
25+13,140 $
50+12,900 $
100+12,610 $
Plus de tarifs
1600µF
63V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
18mm
35mm
-
PEG227 Series
0.024ohm
17.3A
-40°C
125°C
AEC-Q200
29AK3321

RoHS

Each
1+23,300 $
10+18,640 $
25+18,290 $
50+17,930 $
100+16,980 $
Plus de tarifs
1100µF
63V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.033ohm
15.2A
-40°C
150°C
AEC-Q200
33AK9086

RoHS

Each
1+13,400 $
10+9,950 $
25+9,320 $
50+8,680 $
100+8,030 $
Plus de tarifs
6200µF
25V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
18mm
35mm
-
PEG227 Series
0.018ohm
21.6A
-40°C
125°C
AEC-Q200
62AK3906

RoHS

Each
1+24,180 $
10+17,920 $
25+17,090 $
50+16,250 $
100+14,720 $
47µF
450V
-10%, +30%
PC Pin
22000 hours @ 105°C
Polar
Axial Leaded
-
20mm
46mm
-
PEG124 Series
-
2.4A
-40°C
105°C
-
33AK9090

RoHS

Each
1+12,480 $
10+9,420 $
25+8,750 $
50+8,070 $
100+7,030 $
Plus de tarifs
3700µF
25V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
PEG228 Series
0.02ohm
22.9A
-40°C
150°C
AEC-Q200
1-25 sur 67 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK