0
0 articles0,00 $

12000µF Leaded Aluminium Electrolytic Capacitors :

11 produit(s) trouvé(s)
Trouvez une vaste gamme de 12000µF Leaded Aluminium Electrolytic Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Leaded Aluminium Electrolytic Capacitors, tels que 100µF, 470µF, 1000µF & 47µF Leaded Aluminium Electrolytic Capacitors provenant des plus grands fabricants mondiaux, notamment : Chemi-con, Wurth Elektronik, Nichicon, Panasonic & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
54X2091

RoHS

Date/Lot Code

Each
1+9,660 $
10+6,760 $
25+6,450 $
50+6,130 $
100+5,300 $
Plus de tarifs
12000µF
25V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
GPD Series
0.018ohm
7.07A
-40°C
135°C
-
71AH2295

RoHS

Date/Lot Code

Each
1+8,020 $
12000µF
10V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
126 ALX Series
0.047ohm
2.2A
-40°C
125°C
-
08X5150

RoHS

Each
1+2,050 $
12000µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
YXG Series
-
4.17A
-40°C
105°C
-
26AH0986

RoHS

Each
1+7,370 $
10+7,050 $
25+6,750 $
50+6,430 $
100+5,720 $
Plus de tarifs
12000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
WCAP-ATG5 Series
-
2.15A
-40°C
105°C
-
26AH0969

RoHS

Each
1+6,270 $
10+6,010 $
25+5,730 $
50+5,470 $
100+4,870 $
Plus de tarifs
12000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
WCAP-ATG5 Series
-
2.05A
-40°C
105°C
-
03AH6923

RoHS

Each
500+3,050 $
1000+2,740 $
2500+2,520 $
12000µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
FK Series
-
2.85A
-55°C
105°C
AEC-Q200
40Y3382

RoHS

WURTH ELEKTRONIK
Each
1+8,610 $
10+8,230 $
25+7,870 $
50+7,500 $
100+6,660 $
Plus de tarifs
12000µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
WCAP-ATG8 Series
-
3.058A
-40°C
85°C
-
54X2335

RoHS

Each
250+2,050 $
500+1,840 $
1000+1,600 $
2500+1,440 $
12000µF
16V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
KYB Series
-
4.7A
-40°C
105°C
-
54X2508

RoHS

Each
250+2,170 $
12000µF
10V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
KZN Series
-
4.38A
-40°C
105°C
-
54X2554

RoHS

Each
250+3,830 $
500+3,510 $
12000µF
16V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
KZN Series
-
4.96A
-40°C
105°C
-
54K7889

RoHS

Each
300+1,890 $
500+1,710 $
1000+1,490 $
2500+1,330 $
12000µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Can
7.5mm
18mm
-
30.5mm
UHE Series
-
4.17A
-40°C
105°C
-
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK