0
0 articles0,00 $

18µF Leaded Aluminium Electrolytic Capacitors :

15 produit(s) trouvé(s)
Trouvez une vaste gamme de 18µF Leaded Aluminium Electrolytic Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Leaded Aluminium Electrolytic Capacitors, tels que 100µF, 470µF, 1000µF & 220µF Leaded Aluminium Electrolytic Capacitors provenant des plus grands fabricants mondiaux, notamment : Nichicon, Panasonic, Kyocera Avx, Chemi-con & Rubycon.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
62W7765

RoHS

PANASONIC
Each
1+0,567 $
10+0,283 $
25+0,266 $
50+0,247 $
100+0,230 $
18µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FC Series
-
155mA
-55°C
105°C
AEC-Q200
54X2461

RoHS

Date/Lot Code

Each
1+0,404 $
10+0,271 $
25+0,224 $
50+0,177 $
100+0,149 $
Plus de tarifs
18µF
63V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
KYB Series
-
220mA
-40°C
105°C
-
54X2678

RoHS

Date/Lot Code

Each
1+0,559 $
10+0,251 $
25+0,242 $
50+0,235 $
100+0,227 $
Plus de tarifs
18µF
63V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
KZN Series
-
240mA
-40°C
105°C
-
62W8077

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
5+0,458 $
10+0,227 $
18µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
11mm
FR Series
0.51ohm
175mA
-40°C
105°C
-
18AC7277

RoHS

Each
1+0,464 $
10+0,283 $
25+0,241 $
50+0,200 $
100+0,166 $
Plus de tarifs
18µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FR Series
-
175mA
-40°C
105°C
-
42AC0769

RoHS

PANASONIC
Each (Supplied on Full Reel)
Bobine complète
2000+0,160 $
4000+0,152 $
18µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
11mm
FR Series
-
175mA
-40°C
105°C
-
81AK9711

RoHS

WURTH ELEKTRONIK
Each
1+0,269 $
10+0,266 $
25+0,248 $
50+0,228 $
100+0,203 $
Plus de tarifs
18µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2.5mm
6.3mm
11mm
WCAP-ATLI Series
-
170mA
-55°C
105°C
-
58R7326

RoHS

Each
1400+0,548 $
2500+0,505 $
18µF
350V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
UCY Series
-
215mA
-40°C
105°C
-
37T9403

RoHS

Each
300+4,100 $
500+3,650 $
1000+3,380 $
2500+3,110 $
18µF
450V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
UCS Series
-
-
-25°C
105°C
-
58K3442

RoHS

Each
400+1,050 $
18µF
450V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
31.5mm
UPZ Series
-
180mA
-25°C
105°C
-
29X1386

RoHS

Each
50+11,870 $
100+10,320 $
250+9,850 $
500+9,330 $
18µF
2.5V
± 20%
-
2000 hours @ 125°C
Polar
-
7.5mm
18mm
31.5mm
EVerCAP JUK Series
0.055ohm
-
-40°C
70°C
-
95AC7629

RoHS

Each
1+3,070 $
10+2,100 $
25+1,900 $
50+1,690 $
100+1,560 $
Plus de tarifs
18µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
BXW Series
-
550mA
-40°C
105°C
-
17AN8789

RoHS

Each
390+2,220 $
500+1,720 $
1000+1,580 $
18µF
500V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
20mm
REC Series
-
240mA
-25°C
105°C
-
17AN8756

RoHS

Each
100+1,330 $
250+1,200 $
500+1,090 $
1000+0,999 $
18µF
500V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
-
5mm
12.5mm
30mm
REC Series
-
240mA
-25°C
105°C
-
17AN8757

RoHS

Each
450+1,200 $
500+1,090 $
1000+0,999 $
18µF
500V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
-
5mm
12.5mm
30mm
REC Series
-
240mA
-25°C
105°C
-
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK