2.2µF Leaded Aluminium Electrolytic Capacitors :
147 produit(s) trouvé(s)Trouvez une vaste gamme de 2.2µF Leaded Aluminium Electrolytic Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Leaded Aluminium Electrolytic Capacitors, tels que 100µF, 470µF, 1000µF & 220µF Leaded Aluminium Electrolytic Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Nichicon, Kyocera Avx, Multicomp Pro & Wurth Elektronik.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,331 $ 10+ 0,135 $ 100+ 0,114 $ 500+ 0,078 $ 1000+ 0,070 $ Plus de tarifs | 2.2µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | MCGPR Series | 75.358ohm | 21mA | -40°C | 85°C | - | ||||||
Each | 1+ 0,390 $ 10+ 0,213 $ 25+ 0,187 $ 50+ 0,159 $ 100+ 0,131 $ | 2.2µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | M-A Series | - | 20mA | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,960 $ 10+ 1,950 $ 25+ 1,740 $ 50+ 1,520 $ 100+ 1,380 $ Plus de tarifs | 2.2µF | 63V | ± 20% | Axial Leaded | 2000 hours @ 85°C | Polar | Axial Leaded | - | 4.5mm | 10mm | - | 021 ASM Series | 65ohm | 21mA | -40°C | 105°C | - | ||||||
Each | 1+ 0,556 $ 10+ 0,267 $ 25+ 0,241 $ 50+ 0,223 $ 100+ 0,209 $ | 2.2µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | EB Series | - | 15mA | -40°C | 105°C | - | ||||||
Each | 1+ 0,543 $ 10+ 0,259 $ 25+ 0,244 $ 50+ 0,226 $ 100+ 0,210 $ | 2.2µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | - | 18mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 0,640 $ 10+ 0,308 $ 25+ 0,298 $ 50+ 0,287 $ 100+ 0,276 $ Plus de tarifs | 2.2µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 5mm | - | 11mm | FC Series | - | 45mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 0,634 $ 10+ 0,292 $ 100+ 0,171 $ 500+ 0,170 $ | 2.2µF | 450V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 12.5mm | UVZ Series | - | 23mA | -25°C | 105°C | - | ||||||
Each | 1+ 0,419 $ 10+ 0,198 $ 25+ 0,185 $ 50+ 0,173 $ 100+ 0,160 $ | 2.2µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 1.5mm | 4mm | - | 7mm | KA Series | - | 16mA | -40°C | 85°C | - | ||||||
Each | 1+ 0,740 $ 10+ 0,530 $ 25+ 0,502 $ 50+ 0,474 $ 100+ 0,448 $ | 2.2µF | 400V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | NHG-A Series | - | 30mA | -25°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ 0,401 $ | 2.2µF | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | UVZ Series | - | 21mA | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,516 $ 10+ 0,290 $ 25+ 0,251 $ 50+ 0,213 $ 100+ 0,176 $ Plus de tarifs | 2.2µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 2mm | 5mm | - | 11mm | UVP Series | - | 25mA | -40°C | 85°C | - | ||||||
Each | 1+ 1,390 $ 10+ 0,740 $ 25+ 0,702 $ 50+ 0,666 $ 100+ 0,629 $ | 2.2µF | 450V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 12.5mm | NHG-A Series | - | 29mA | -25°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 1,630 $ 10+ 1,020 $ 100+ 0,846 $ 500+ 0,605 $ 1000+ 0,551 $ Plus de tarifs | 2.2µF | 63V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | 6mm | 13mm | - | MCAX Series | - | 17mA | -40°C | 105°C | - | ||||||
Each | 1+ 1,060 $ 10+ 0,638 $ 25+ 0,584 $ 50+ 0,529 $ 100+ 0,477 $ Plus de tarifs | 2.2µF | 450V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | 12.5mm | M-A Series | - | 44mA | -25°C | 85°C | - | ||||||
Each | 1+ 0,205 $ 10+ 0,203 $ 25+ 0,189 $ 50+ 0,177 $ 100+ 0,157 $ Plus de tarifs | 2.2µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | WCAP-ATG5 Series | - | 20mA | -40°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 1000+ 0,127 $ | 2.2µF | 50V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | UPW Series | 6ohm | 55mA | -55°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ 0,460 $ 10+ 0,404 $ 25+ 0,360 $ 50+ 0,226 $ 100+ 0,187 $ Plus de tarifs | 2.2µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 5mm | - | 11mm | M Series | - | 20mA | -40°C | 85°C | - | ||||||
Each | 1+ 0,363 $ 10+ 0,159 $ 100+ 0,135 $ 500+ 0,094 $ 1000+ 0,082 $ Plus de tarifs | 2.2µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | MCRH Series | - | 17mA | -40°C | 105°C | - | ||||||
Each | 1+ 0,726 $ 10+ 0,415 $ 25+ 0,380 $ 50+ 0,347 $ 100+ 0,312 $ | 2.2µF | 250V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | - | 29mA | -25°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 0,303 $ 10+ 0,188 $ 25+ 0,164 $ 50+ 0,142 $ 100+ 0,119 $ Plus de tarifs | 2.2µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | ESK Series | - | 23mA | -40°C | 85°C | - | ||||||
Each | 1+ 0,402 $ 10+ 0,188 $ 25+ 0,176 $ 50+ 0,163 $ 100+ 0,151 $ | 2.2µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 1.5mm | 4mm | - | 5mm | KS Series | - | 16mA | -40°C | 85°C | - | ||||||
Each | 1+ 0,383 $ 10+ 0,194 $ 25+ 0,181 $ 50+ 0,167 $ 100+ 0,155 $ | 2.2µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | M-A Series | - | 30mA | -40°C | 85°C | - | ||||||
Each | 1+ 0,577 $ 10+ 0,410 $ 25+ 0,365 $ 50+ 0,320 $ 100+ 0,271 $ Plus de tarifs | 2.2µF | 350V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | SMG Series | - | 38mA | -40°C | 85°C | - | ||||||
Each | 1+ 0,484 $ 10+ 0,237 $ 25+ 0,214 $ 50+ 0,194 $ 100+ 0,170 $ | 2.2µF | 100V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | - | 21mA | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 0,693 $ 10+ 0,394 $ 25+ 0,360 $ 50+ 0,327 $ 100+ 0,294 $ | 2.2µF | 160V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | - | 25mA | -25°C | 105°C | AEC-Q200 | ||||||