0
0 articles0,00 $

2000µF Leaded Aluminium Electrolytic Capacitors :

18 produit(s) trouvé(s)
Trouvez une vaste gamme de 2000µF Leaded Aluminium Electrolytic Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Leaded Aluminium Electrolytic Capacitors, tels que 100µF, 470µF, 1000µF & 220µF Leaded Aluminium Electrolytic Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Chemi-con & TDK.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
89F609

Date/Lot Code

Each
1+
35,870 $
5+
31,840 $
10+
27,780 $
25+
25,640 $
50+
23,470 $
Plus de tarifs
2000µF
50V
-
PC Pin
-
Polar
Axial Leaded
-
28.575mm
53.975mm
-
ATOM TVA Series
-
-
-40°C
85°C
-
90F1430

Date/Lot Code

Each
1+
16,520 $
10+
11,670 $
25+
10,900 $
50+
10,110 $
100+
8,910 $
Plus de tarifs
2000µF
25V
-
PC Pin
-
Polar
Axial Leaded
-
15.875mm
44.45mm
-
ATOM TVA Series
-
-
-40°C
85°C
-
74AC7121

RoHS

Date/Lot Code

Each
1+
3,600 $
10+
2,650 $
25+
2,420 $
50+
2,190 $
100+
1,920 $
2000µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FP Series
0.03ohm
4A
-55°C
105°C
AEC-Q200
47T2036

RoHS

Date/Lot Code

Each
1+
5,340 $
10+
3,900 $
25+
3,580 $
50+
3,260 $
100+
3,010 $
Plus de tarifs
2000µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
TP Series
0.029ohm
2.38A
-40°C
135°C
AEC-Q200
23AC4448

RoHS

Each
1+
1,700 $
10+
0,875 $
25+
0,836 $
50+
0,797 $
100+
0,759 $
2000µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FS Series
0.03ohm
1.56A
-40°C
105°C
-
16AC2984

RoHS

Date/Lot Code

Each
1+
9,510 $
2000µF
40V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Radial Leaded
-
21mm
39mm
-
B41789 Series
0.016ohm
8A
-55°C
125°C
-
23AC4470

RoHS

Date/Lot Code

Each
1+
1,880 $
10+
0,948 $
25+
0,904 $
50+
0,859 $
100+
0,815 $
2000µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
41AH9597

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,450 $
10+
0,806 $
100+
0,669 $
500+
0,630 $
5000+
0,596 $
2000µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FS Series
-
1.56A
-40°C
105°C
-
18F2132

Date/Lot Code

Each
100+
6,790 $
2000µF
16V
-
PC Pin
-
Polar
Axial Leaded
-
12.319mm
44.45mm
-
ATOM TVA Series
-
-
-40°C
85°C
-
47T2062

RoHS

Each
500+
4,400 $
1000+
3,990 $
2500+
3,780 $
2000µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
TP Series
0.018ohm
3.25A
-40°C
135°C
AEC-Q200
65K2215

RoHS

Each
100+
9,600 $
250+
9,140 $
500+
8,500 $
2000µF
25V
-
PC Pin
-
Polar
Axial Leaded
-
15.875mm
44.45mm
-
ATOM TVA Series
-
-
-40°C
85°C
-
49W7620

RoHS

Each
500+
3,150 $
1000+
2,830 $
2500+
2,600 $
2000µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
TP Series
0.029ohm
2.38A
-40°C
135°C
AEC-Q200
11AC8051

RoHS

Each
100+
3,920 $
500+
3,650 $
2000µF
63V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
GXF Series
0.028ohm
3.45A
-40°C
125°C
AEC-Q200
65K2204

RoHS

Each
1+
8,150 $
2000µF
16V
-
PC Pin
-
Polar
Axial Leaded
-
12.319mm
44.45mm
-
ATOM TVA Series
-
-
-40°C
85°C
-
73AC9381

RoHS

Each
1000+
0,673 $
2500+
0,629 $
2000µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
-
2.18A
-40°C
105°C
-
49W7641

RoHS

Each
500+
4,340 $
1000+
3,950 $
2500+
3,740 $
2000µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
TP Series
0.02ohm
2.96A
-40°C
135°C
AEC-Q200
54X2092

RoHS

Date/Lot Code

Each
500+
1,590 $
2000µF
25V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
GPD Series
0.042ohm
2.76A
-40°C
135°C
-
74AC7122

RoHS

Each
1000+
1,750 $
2500+
1,650 $
2000µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
12.5mm
-
25mm
FP Series
0.03ohm
-
-55°C
105°C
AEC-Q200
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK