2200µF Leaded Aluminium Electrolytic Capacitors :
195 produit(s) trouvé(s)Trouvez une vaste gamme de 2200µF Leaded Aluminium Electrolytic Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Leaded Aluminium Electrolytic Capacitors, tels que 100µF, 470µF, 1000µF & 47µF Leaded Aluminium Electrolytic Capacitors provenant des plus grands fabricants mondiaux, notamment : Nichicon, Panasonic, Vishay, Wurth Elektronik & TDK.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+ 1,520 $ | 2200µF | 16V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 20mm | UVZ Series | - | 920mA | -55°C | 105°C | - | ||||||
Each | 1+ 2,010 $ 10+ 0,932 $ 25+ 0,905 $ 50+ 0,877 $ 100+ 0,852 $ | 2200µF | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | UVR Series | - | 1.8A | -40°C | 85°C | - | ||||||
Each | 1+ 3,310 $ 10+ 1,940 $ 25+ 1,710 $ 50+ 1,480 $ | 2200µF | 35V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 31.5mm | UHE Series | 0.044ohm | 3.45A | -40°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ 1,060 $ | 2200µF | 10V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 20mm | UVZ Series | - | 760mA | -55°C | 105°C | - | ||||||
Each | 1+ 1,590 $ 10+ 0,986 $ 100+ 0,823 $ 500+ 0,590 $ 1000+ 0,537 $ Plus de tarifs | 2200µF | 16V | ± 20% | Through Hole | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 13mm | - | 21mm | MCRH Series | - | 1A | -40°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ 2,020 $ | 2200µF | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | UVR Series | - | 1.8A | -40°C | 85°C | - | ||||||
Each | 1+ 3,660 $ 10+ 2,060 $ 25+ 1,910 $ 50+ 1,760 $ 100+ 1,600 $ | 2200µF | 63V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | UVR Series | - | 2.3A | -40°C | 85°C | - | ||||||
Each | 1+ 1,660 $ 10+ 1,460 $ 100+ 1,150 $ 500+ 0,930 $ 1000+ 0,802 $ Plus de tarifs | 2200µF | 35V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 32mm | MCGPR Series | 0.1206ohm | 1.7A | -40°C | 85°C | - | ||||||
Each | 1+ 2,090 $ 10+ 1,190 $ 25+ 1,100 $ 50+ 1,000 $ 100+ 0,908 $ | 2200µF | 10V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 20mm | FS Series | - | 2.18A | -40°C | 105°C | - | ||||||
Each | 1+ 12,150 $ 10+ 8,050 $ 25+ 7,610 $ 50+ 7,160 $ 100+ 6,410 $ Plus de tarifs | 2200µF | 40V | ± 20% | Axial Leaded | 10000 hours @ 105°C | Polar | Axial Leaded | - | 18mm | 38mm | - | 125 ALS Series | 0.084ohm | 1.64A | -40°C | 105°C | - | ||||||
Each | 1+ 3,720 $ 10+ 3,580 $ 25+ 3,440 $ 50+ 3,300 $ 100+ 2,920 $ Plus de tarifs | 2200µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 13mm | - | 30mm | WCAP-ATLL Series | - | 2.592A | -55°C | 105°C | - | ||||||
Each | 1+ 5,930 $ 10+ 5,680 $ 25+ 5,410 $ 50+ 5,160 $ 100+ 4,590 $ Plus de tarifs | 2200µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 25mm | WCAP-ATLL Series | - | 3.132A | -55°C | 105°C | - | ||||||
Each | 1+ 4,130 $ 10+ 3,970 $ 25+ 3,780 $ 50+ 3,620 $ 100+ 3,200 $ Plus de tarifs | 2200µF | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | WCAP-ATLL Series | - | 2.712A | -55°C | 105°C | - | ||||||
Each | 1+ 15,790 $ 10+ 10,530 $ 25+ 10,040 $ 50+ 9,540 $ 100+ 8,940 $ Plus de tarifs | 2200µF | 63V | ± 20% | Axial Leaded | 10000 hours @ 105°C | Polar | Axial Leaded | - | 21mm | 38mm | - | 125 ALS Series | 0.072ohm | 1.68A | -40°C | 105°C | - | ||||||
Each | 1+ 6,380 $ 10+ 6,110 $ 25+ 5,840 $ 50+ 5,560 $ 100+ 5,020 $ Plus de tarifs | 2200µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 31.5mm | WCAP-ATLL Series | - | 3.228A | -55°C | 105°C | - | ||||||
Each | 1+ 1,820 $ 10+ 1,620 $ 100+ 1,260 $ 500+ 1,030 $ 1000+ 0,882 $ Plus de tarifs | 2200µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 32mm | MCRH Series | - | 1.34A | -40°C | 105°C | - | ||||||
Each | 1+ 1,700 $ 10+ 0,972 $ 25+ 0,900 $ 50+ 0,825 $ 100+ 0,752 $ | 2200µF | 25V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 25mm | UVZ Series | - | 1.09A | -55°C | 105°C | - | ||||||
Each | 1+ 3,240 $ 10+ 1,980 $ 25+ 1,780 $ 50+ 1,570 $ 100+ 1,480 $ Plus de tarifs | 2200µF | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 35.5mm | UVZ Series | - | 1.47A | -55°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ 1,800 $ | 2200µF | 25V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 25mm | UVZ Series | - | 1.09A | -55°C | 105°C | - | ||||||
Each | 1+ 4,100 $ 10+ 2,550 $ 25+ 2,410 $ 50+ 2,260 $ 100+ 2,050 $ Plus de tarifs | 2200µF | 50V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 35.5mm | UFW Series | - | 2.09A | -40°C | 85°C | - | ||||||
Each | 1+ 1,130 $ 10+ 0,997 $ 100+ 0,777 $ 500+ 0,633 $ 1000+ 0,545 $ Plus de tarifs | 2200µF | 25V | ± 20% | Through Hole | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 13mm | - | 26mm | MCRH Series | - | 1.17A | -40°C | 105°C | - | ||||||
Each | 1+ 4,270 $ 10+ 4,090 $ 25+ 3,910 $ 50+ 3,730 $ 100+ 3,310 $ Plus de tarifs | 2200µF | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 13mm | - | 35mm | WCAP-ATUL Series | - | 2.88A | -40°C | 105°C | - | ||||||
Each | 1+ 6,430 $ 10+ 4,370 $ 25+ 4,120 $ 50+ 3,850 $ 100+ 3,260 $ Plus de tarifs | 2200µF | 16V | ± 20% | Axial Leaded | 5000 hours @ 85°C | Polar | Axial Leaded | - | 12.5mm | 30mm | - | 021 ASM Series | 0.21ohm | 1.04A | -40°C | 105°C | - | ||||||
Each | 1+ 3,470 $ 10+ 3,060 $ 100+ 2,380 $ 500+ 1,920 $ 1000+ 1,640 $ Plus de tarifs | 2200µF | 40V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | 18mm | 36mm | - | MCAX Series | - | 1.45A | -40°C | 105°C | - | ||||||
Each | 1+ 10,230 $ 10+ 5,990 $ 25+ 5,690 $ 50+ 5,370 $ 100+ 5,050 $ Plus de tarifs | 2200µF | 40V | ± 20% | Axial Leaded | 5000 hours @ 85°C | Polar | Axial Leaded | - | 18mm | 30mm | - | 021 ASM Series | 0.118ohm | 1.39A | -40°C | 105°C | - | ||||||