0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

174 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
55AK5263

RoHS

Each
1+1,990 $
10+1,910 $
25+1,820 $
50+1,740 $
100+1,550 $
Plus de tarifs
1200µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
20mm
WCAP-ATLI Series
-
2.39A
-55°C
105°C
-
55AK5176

RoHS

Each
1+0,478 $
1500µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Can
5mm
10mm
25mm
WCAP-ATUL Series
-
1.55A
-40°C
105°C
-
55AK5168

RoHS

Each
1+0,833 $
10+0,822 $
25+0,795 $
50+0,768 $
100+0,700 $
Plus de tarifs
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
15mm
WCAP-ATG5 Series
-
50mA
-25°C
105°C
-
92AM0322

RoHS

Date/Lot Code

Each
1+12,100 $
10+11,650 $
25+10,370 $
50+9,750 $
100+8,910 $
Plus de tarifs
1100µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
18.2mm
35.7mm
PEH227 Series
0.0738ohm
16.6A
-40°C
150°C
AEC-Q200
92AM0323

RoHS

Date/Lot Code

Each
1+11,850 $
10+11,390 $
25+10,140 $
50+9,540 $
100+8,720 $
Plus de tarifs
1400µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
20.2mm
35.7mm
PEH227 Series
0.0589ohm
20.4A
-40°C
150°C
AEC-Q200
92AM0321

RoHS

Date/Lot Code

Each
1+11,210 $
10+10,790 $
25+9,610 $
50+9,040 $
100+8,260 $
Plus de tarifs
750µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
16.2mm
35.7mm
PEH227 Series
0.105ohm
14.1A
-40°C
150°C
AEC-Q200
92AM0320

RoHS

Date/Lot Code

Each
1+10,650 $
10+10,250 $
25+9,120 $
50+8,580 $
100+7,840 $
Plus de tarifs
520µF
80V
-10%, +30%
Soldering Star
2000 hours @ 150°C
Polar
Radial Can
-
16.2mm
27.7mm
PEH227 Series
0.1499ohm
12.2A
-40°C
150°C
AEC-Q200
55AK5778

RoHS

Each
1+0,472 $
10+0,253 $
25+0,210 $
50+0,169 $
100+0,119 $
Plus de tarifs
220µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
12mm
RE Series
-
650mA
-40°C
105°C
-
55AK5167

RoHS

Each
1+42,050 $
10+39,410 $
25+37,620 $
50+35,840 $
100+32,780 $
Plus de tarifs
10000µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
12.5mm
25mm
51mm
WCAP-ATG5 Series
-
3.6A
-40°C
105°C
-
55AK5194

RoHS

Each
1+0,800 $
10+0,766 $
25+0,732 $
50+0,698 $
100+0,623 $
Plus de tarifs
330µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
5mm
10mm
12.5mm
WCAP-ATUL Series
-
826mA
-40°C
105°C
-
55AK5238

RoHS

Each
1+0,416 $
10+0,404 $
25+0,378 $
50+0,352 $
100+0,313 $
Plus de tarifs
220µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
11.5mm
WCAP-ATLI Series
-
575mA
-55°C
105°C
-
55AK5243

RoHS

Each
1+1,080 $
10+1,070 $
25+1,010 $
50+0,936 $
100+0,832 $
Plus de tarifs
820µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
10mm
20mm
WCAP-ATLI Series
-
1.4A
-55°C
105°C
-
55AK5284

RoHS

Each
5+0,341 $
10+0,333 $
25+0,321 $
50+0,309 $
100+0,288 $
Plus de tarifs
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2mm
5mm
11mm
WCAP-ATLI Series
-
125mA
-55°C
105°C
-
55AK5178

RoHS

Each
1+2,330 $
10+2,230 $
25+2,130 $
50+2,030 $
100+1,810 $
Plus de tarifs
2200µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Can
5mm
13mm
20mm
WCAP-ATUL Series
-
1.8A
-40°C
105°C
-
55AK5186

RoHS

Each
1+1,360 $
10+1,350 $
25+1,280 $
50+1,200 $
100+1,070 $
Plus de tarifs
1200µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
5mm
10mm
25mm
WCAP-ATUL Series
-
1.56A
-40°C
105°C
-
55AK5197

RoHS

Each
1+2,980 $
10+2,850 $
25+2,730 $
50+2,600 $
100+2,310 $
Plus de tarifs
1800µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
5mm
13mm
30mm
WCAP-ATUL Series
-
2.64A
-40°C
105°C
-
55AK5236

RoHS

Each
1+0,320 $
10+0,306 $
25+0,287 $
50+0,265 $
100+0,237 $
Plus de tarifs
150µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
11mm
WCAP-ATLI Series
-
385mA
-55°C
105°C
-
55AK5257

RoHS

Each
1+0,449 $
10+0,445 $
25+0,417 $
50+0,390 $
100+0,348 $
Plus de tarifs
180µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
11.5mm
WCAP-ATLI Series
-
620mA
-55°C
105°C
-
55AK5180

RoHS

Each
1+3,580 $
10+3,420 $
25+3,270 $
50+3,120 $
100+2,780 $
Plus de tarifs
3900µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Can
5mm
13mm
30mm
WCAP-ATUL Series
-
2.4A
-40°C
105°C
-
55AK5183

RoHS

Date/Lot Code

Each
1+0,576 $
10+0,565 $
25+0,529 $
50+0,492 $
100+0,440 $
Plus de tarifs
330µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
11.5mm
WCAP-ATUL Series
-
600mA
-40°C
105°C
-
55AK5254
WURTH ELEKTRONIK
Each
1+0,226 $
10+0,224 $
25+0,210 $
50+0,195 $
100+0,174 $
Plus de tarifs
68µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
11mm
WCAP-ATLI Series
-
300mA
-55°C
105°C
-
55AK5261

RoHS

Each
1+1,090 $
10+1,080 $
25+1,010 $
50+0,941 $
100+0,839 $
Plus de tarifs
680µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
10mm
20mm
WCAP-ATLI Series
-
1.57A
-55°C
105°C
-
55AK5265
Each
1+2,410 $
10+2,310 $
25+2,200 $
50+2,100 $
100+1,880 $
Plus de tarifs
1800µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
30mm
WCAP-ATLI Series
-
3.15A
-55°C
105°C
-
55AK5222

RoHS

Each
1+1,110 $
10+1,100 $
25+1,030 $
50+0,960 $
100+0,855 $
Plus de tarifs
1200µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
10mm
20mm
WCAP-ATLI Series
-
1.56A
-55°C
105°C
-
55AK5228

RoHS

Each
1+4,150 $
10+3,980 $
25+3,800 $
50+3,630 $
100+3,230 $
Plus de tarifs
4700µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
35mm
WCAP-ATLI Series
-
3.45A
-55°C
105°C
-
1-25 sur 174 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK