0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
16AC3042

RoHS

Each
1+5,250 $
10+3,700 $
25+3,370 $
50+3,050 $
100+2,840 $
Plus de tarifs
2200µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
B41888 Series
0.022ohm
3.8A
-55°C
105°C
AEC-Q200
16AC3070

RoHS

Each
1+4,940 $
10+3,500 $
25+3,210 $
50+2,910 $
100+2,690 $
Plus de tarifs
2200µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
B41896 Series
0.022ohm
3.84A
-55°C
125°C
AEC-Q200
96K3035

RoHS

Each
1+86,030 $
5+76,080 $
10+64,120 $
25+58,140 $
100+54,170 $
Plus de tarifs
22000µF
63V
± 20%
Radial Leaded
12000 hours @ 85°C
Polar
Radial Leaded
20mm
40mm
-
100mm
051 PEC-PW Series
0.022ohm
19A
-40°C
85°C
-
23AC4507

RoHS

Each
1+2,250 $
10+1,460 $
25+1,340 $
50+1,230 $
100+1,110 $
Plus de tarifs
390µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FS Series
0.022ohm
2.15A
-40°C
105°C
-
16AC2985

RoHS

Each
5+9,830 $
10+9,420 $
15+8,320 $
25+7,770 $
50+7,040 $
Plus de tarifs
1400µF
40V
-10%, +30%
Radial Leaded
10000 hours @ 125°C
Polar
Radial Leaded
-
18mm
39mm
-
B41789 Series
0.022ohm
7.4A
-55°C
125°C
-
49W7622

RoHS

Each
500+3,280 $
1000+3,210 $
1500+3,150 $
2500+3,080 $
5000+3,010 $
Plus de tarifs
2200µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
TP Series
0.022ohm
2.76A
-40°C
135°C
AEC-Q200
23K4082

RoHS

Each
1+3,080 $
25+1,650 $
100+1,290 $
250+1,270 $
500+1,250 $
Plus de tarifs
2200µF
25V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
LXY Series
0.022ohm
2.39A
-55°C
105°C
-
23K4105

RoHS

Each
500+2,420 $
1000+2,320 $
1500+2,230 $
2500+2,130 $
5000+1,920 $
Plus de tarifs
2200µF
35V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35mm
LXY Series
0.022ohm
2.55A
-55°C
105°C
-
49W7637

RoHS

Each
500+3,280 $
1000+3,210 $
1500+3,150 $
2500+3,080 $
5000+3,010 $
Plus de tarifs
1500µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
TP Series
0.022ohm
2.76A
-40°C
135°C
AEC-Q200
54X2126

RoHS

Each
200+3,960 $
400+3,790 $
600+3,610 $
1000+3,490 $
2000+3,290 $
Plus de tarifs
4700µF
35V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
18mm
-
30mm
GPD Series
0.022ohm
5.6A
-40°C
135°C
-
47T2040

RoHS

Each
500+3,780 $
1000+3,710 $
1500+3,630 $
2500+3,560 $
5000+3,470 $
Plus de tarifs
2700µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
TP Series
0.022ohm
2.76A
-40°C
135°C
AEC-Q200
47T2038

RoHS

Each
500+3,230 $
1000+3,160 $
1500+3,110 $
2500+3,040 $
5000+2,980 $
Plus de tarifs
2200µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
TP Series
0.022ohm
2.76A
-40°C
135°C
AEC-Q200
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK