0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
17W5851

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,040 $
10+0,933 $
25+0,850 $
50+0,752 $
100+0,669 $
Plus de tarifs
220µF
6.3V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
10mm
FPCAP RNU Series
0.02ohm
3.2A
-55°C
105°C
-
23AC4470

RoHS

Each
1+1,880 $
10+0,948 $
25+0,904 $
50+0,859 $
100+0,815 $
2000µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
23AC4451

RoHS

Each
1+1,870 $
10+0,926 $
25+0,847 $
50+0,768 $
100+0,701 $
2700µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
33AK9090

RoHS

Each
1+12,480 $
10+9,420 $
25+8,750 $
50+8,070 $
100+7,030 $
Plus de tarifs
3700µF
25V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
PEG228 Series
0.02ohm
22.9A
-40°C
150°C
AEC-Q200
03AM7724

RoHS

Date/Lot Code

Each
10+0,915 $
680µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
B41859 Series
0.02ohm
1.96A
-40°C
105°C
AEC-Q200
47T2061

RoHS

Each
500+3,730 $
1000+3,400 $
2500+3,210 $
1800µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
TP Series
0.02ohm
2.96A
-40°C
135°C
AEC-Q200
23K4248

RoHS

Each
500+1,910 $
2200µF
35V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
LXZ Series
0.02ohm
2.74A
-55°C
105°C
-
26T5443

RoHS

Each
300+1,300 $
500+1,170 $
1000+1,040 $
2500+0,971 $
150µF
20V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FPCAP RHT Series
0.02ohm
4.35A
-55°C
105°C
-
49W7627

RoHS

Each
250+3,970 $
500+3,690 $
1000+3,350 $
2500+3,170 $
3300µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
TP Series
0.02ohm
2.96A
-40°C
135°C
AEC-Q200
17W5861

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+2,410 $
150µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FPCAP RNU Series
0.02ohm
3.8A
-55°C
105°C
-
49W7640

RoHS

Each
250+4,020 $
500+3,730 $
1000+3,400 $
2500+3,210 $
1800µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
TP Series
0.02ohm
2.96A
-40°C
135°C
AEC-Q200
49W7641

RoHS

Each
500+4,340 $
1000+3,950 $
2500+3,740 $
2000µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
TP Series
0.02ohm
2.96A
-40°C
135°C
AEC-Q200
11AC7915

RoHS

Each
500+1,990 $
4700µF
25V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
14.5mm
-
30mm
GXF Series
0.02ohm
3.09A
-40°C
125°C
-
16AC3043

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2700µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
B41888 Series
0.02ohm
4A
-55°C
105°C
AEC-Q200
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK