0
0 articles0,00 $

Leaded Aluminium Electrolytic Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
54K8085

RoHS

Date/Lot Code

Each
1+1,800 $
10+0,933 $
25+0,897 $
50+0,859 $
100+0,823 $
Plus de tarifs
220µF
100V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
31.5mm
UHE Series
0.42ohm
1.01A
-40°C
105°C
54K8040

RoHS

Each
400+0,921 $
470µF
63V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
31.5mm
UHE Series
0.42ohm
1.01A
-40°C
105°C
14M8255

RoHS

Each
800+3,380 $
1000+3,230 $
2500+3,030 $
330µF
100V
± 20%
PC Pin
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
021 ASM Series
0.42ohm
740mA
-40°C
105°C
14M8275

RoHS

Each (Supplied on Full Reel)
Bobine complète
780+3,560 $
2000+3,400 $
4000+3,160 $
8000+2,940 $
12000+2,840 $
Plus de tarifs
680µF
25V
± 20%
PC Pin
-
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
0.42ohm
680mA
-55°C
125°C
43AC8678

RoHS

Each
1+0,826 $
10+0,588 $
25+0,523 $
50+0,459 $
100+0,390 $
Plus de tarifs
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
B41821 Series
0.42ohm
760mA
-40°C
85°C
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK